Radial - Supercapacitors / Ultracapacitors
1,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFYL0H103Z00 TTI: FYL0H103ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm | 0In Stock | 10000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: DGH205Q2R7 TTI: DGH205Q2R7 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2F 2.7V 30%/-10% Radial | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 14 mm | 1500 Hour, 500000 Cycle | 250 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: TV1635-3R0356-R TTI: TV1635-3R0356-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3V 35F | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 38 mm | 1000 Hour | 24 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: SCMT32C755SRBA0 TTI: SCMT32C755SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 5 VDC | Radial | 12.5 mm (0.492 in) | 32 mm | 12.5 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | SCMT32C755MRBA0 | ||||
Mfr: SCCV40E506SRB TTI: SCCV40E506SRB KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l | Not Available Online | 50 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: USCFMU0H334Z00 TTI: FMU0H334ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 | 0In Stock | 330000 uF | 5.5 VDC | Radial | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 105 C | FMU | AEC-Q200 | Bulk | USCFMU0H334Z00 | |||||||
0In Stock | 100000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 16 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.5 mm | Maxcap | Bulk | ||||||||
Mfr: SCMR22J105SRBB0 TTI: SCMR22J105SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 0In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22J105MRBB0 | ||||
Mfr: SCMT32H755SRBB0 TTI: SCMT32H755SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 6 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 25 mm | 12.5 mm | 1000 Hour | 90 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | ||||
Mfr: USCFYD0H104Z00 TTI: FYD0H104ZF KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 8.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: PB-5R0H474-R TTI: PB-5R0H474-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL | 0In Stock | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 14.5 mm | 17.3 mm | 1000 Hour | 1 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PB | Bulk | |||||
Mfr: PHVL-3R9V505-R TTI: PHVL-3R9V505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5.0F 3.9V 30% | 0In Stock | 5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PHVL | Bulk | |||||
Mfr: DGH306Q2R7 TTI: DGH306Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7V 16*30 | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 1500 Hour, 500000 Cycle | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: KW-5R5C105H-R TTI: KW-5R5C105H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | ||||||
Mfr: SCMR14G334SRBA0 TTI: SCMR14G334SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial | 0In Stock | 330000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 450 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR14G334MRBA0 | |||
Mfr: TV1245-3R0346-1 TTI: TV1245-3R0346-1 Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 100F 3V 30% | 0In Stock | 34 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.9 mm (0.508 in) | 49 mm | 1000 Hour | 0.016 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: SCMR18G604SRBA0 TTI: SCMR18G604SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 225 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18G604MRBA0 | |||
Mfr: DGH355Q5R5 TTI: DGH355Q5R5 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3.5F 5.5V 30%/-10% Dual Cell | 0In Stock | 3.5 F | 5.5 VDC | Radial | 15.5 mm (0.61 in) | 21 mm | 11 mm | 1500 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DGH | Bulk | |||||
Mfr: USCFGH0V474Z00 TTI: FGH0V474ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V 0.47F -20/80% LS=5.08mm | 0In Stock | 470000 uF | 3.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 7.5 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | FG | Bulk | ||||||
Mfr: SCMT32D755SRBB0 TTI: SCMT32D755SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial | 0In Stock | 7.5 F | 5.4 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 25 mm | 12.5 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | SCMT32D755MRBB0 | |||
Mfr: HB0820-2R5305-R TTI: HB0820-2R5305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 2.8V EDLC HB SERIES CYL | 0In Stock | 3 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 21 mm | HB | Bulk | ||||||
Mfr: VPF406M3R8 TTI: VPF406M3R8 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3.8V40F 10*16 | 0In Stock | 40 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 16 mm | 1000 Hour, 250000 Cycle | 250 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 25 C | + 60 C | 18 mm | VPF | Bulk | |||||
Mfr: SCMT32F755SRBA0 TTI: SCMT32F755SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial | 0In Stock | 7.5 F | 5.5 VDC | Radial | 12.5 mm (0.492 in) | 32 mm | 12.5 mm | 1000 Hour | 90 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | SCMT32F755MRBA0 | ||||
0In Stock | 1 F | 5.5 VDC | Radial | 15 mm (0.591 in) | 36.5 mm (1.437 in) | 18.5 mm | 1 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 18.5 mm | FE | Bulk | |||||||
Mfr: ADCR-X02R7SA107Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 100F 2.7V | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 50000 Cycle | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk |