Radial - Supercapacitors / Ultracapacitors
1,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KR-5R5C224H-R TTI: KR-5R5C224H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | ||||||
Mfr: TVA1625-3R0256-R TTI: TVA1625-3R0256-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 25F, 18 mohm, AECQ | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 28.4 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TVA | AEC-Q200 | Bulk | |||||
Mfr: MAL222091009E3 TTI: MAL222091009E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7volts Power Case code 1840 | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour, 500000 Cycle | 9 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222051008E3 TTI: MAL222051008E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2.7V 18x35 | 0In Stock | 50 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 35 mm | 1000 Hour, 500000 Cycle | 10 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||||
Mfr: MAL222091007E3 TTI: MAL222091007E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7volts Power Case code 1825 | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 1000 Hour, 500000 Cycle | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222551013E3 TTI: MAL222551013E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 32 mm | 1000 Hour | 27 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: USCFGH0H104Z00 TTI: FGH0H104ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FG | Bulk | ||||||
Mfr: HB1635-2R5356-R TTI: HB1635-2R5356-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.8V EDLC HB SERIES CYL | 0In Stock | 35 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 38 mm | HB | Bulk | ||||||
Mfr: MAL222591002E3 TTI: MAL222591002E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.7V 16x31 20 | 0In Stock | 35 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: PTV-6R0H305-R TTI: PTV-6R0H305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3.0F 6V 20% | 0In Stock | 3 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 23 mm | 21.3 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 11 mm | PTV | Bulk | |||||
Mfr: PHB-5R0V305-R TTI: PHB-5R0V305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT | 0In Stock | 3 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 32.5 mm | PHB | Bulk | |||||
Mfr: DGH504Q5R5 TTI: DGH504Q5R5 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.5F 5.5V 30%/-10% Dual Cell | 0In Stock | 500000 uF | 5.5 VDC | Radial | 12 mm (0.472 in) | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 800 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 15 mm | DGH | Bulk | |||||
Mfr: XT3560-3R0377-R TTI: XT3560-3R0377-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 700W 370F 3V | 0In Stock | 370 F | 3 VDC | Radial | 35 mm (1.378 in) | 63 mm | 1500 Hour, 500000 Cycle | 3.2 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | XT | Bulk | |||||||
Mfr: SCMR22G105SRBA0 TTI: SCMR22G105SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l | 0In Stock | 1 F | 7.5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22G105MRBA0 | |||
Mfr: USCFMU0H334ZTB TTI: FMU0H334ZFTP18 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 | 0In Stock | 330000 uF | 5.5 VDC | Radial | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 105 C | FMU | AEC-Q200 | Ammo Pack | USCFMU0H334ZTB | |||||||
Mfr: MAL223591003E3 TTI: MAL223591003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 3.0V 85c 2000H 16x20 | 0In Stock | 20 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour, 500000 Cycle | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: DGH156Q2R7 TTI: DGH156Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.7V 30%/-10% Radial | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 1500 Hour, 500000 Cycle | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: USCFYL0H103Z00 TTI: FYL0H103ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm | 0In Stock | 10000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: DGH205Q2R7 TTI: DGH205Q2R7 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2F 2.7V 30%/-10% Radial | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 14 mm | 1500 Hour, 500000 Cycle | 250 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: TV1635-3R0356-R TTI: TV1635-3R0356-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3V 35F | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 38 mm | 1000 Hour | 24 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: SCMT32C755SRBA0 TTI: SCMT32C755SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 5 VDC | Radial | 12.5 mm (0.492 in) | 32 mm | 12.5 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | SCMT32C755MRBA0 | ||||
Mfr: SCCV40E506SRB TTI: SCCV40E506SRB KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l | Not Available Online | 50 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: TV1245-3R0346-1 TTI: TV1245-3R0346-1 Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 100F 3V 30% | 0In Stock | 34 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.9 mm (0.508 in) | 49 mm | 1000 Hour | 0.016 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: SCMR18G604SRBA0 TTI: SCMR18G604SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 225 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18G604MRBA0 | |||
Mfr: DGH355Q5R5 TTI: DGH355Q5R5 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3.5F 5.5V 30%/-10% Dual Cell | 0In Stock | 3.5 F | 5.5 VDC | Radial | 15.5 mm (0.61 in) | 21 mm | 11 mm | 1500 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DGH | Bulk |