• Supercapacitors / Ultracapacitors

Radial - Supercapacitors / Ultracapacitors

1,236 Results
1,236 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: KW-5R5C684H-R
TTI: KW-5R5C684H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.68F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680000 uF
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
2000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.85 mm
KW
Bulk
Datasheet
Mfr: PHVL-3R9H255-R
TTI: PHVL-3R9H255-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.5F 3.9V 30%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.5 F
3.9 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
5000 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
23 mm
PHVL
Bulk
Datasheet
Mfr: MAL222591008E3
TTI: MAL222591008E3
Vishay / BC Components
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 50F 2.7V 18x35 22

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
35 mm
2000 Hour
15 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
225 EDLC-R ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: SCCS20B505SRB
TTI: SCCS20B505SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: DSF106Q3R0C
TTI: DSF106Q3R0C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3VDC 10F 10x25mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
25 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
DSF
Bulk
Datasheet
Mfr: MAL223091006E3
TTI: MAL223091006E3
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 16x25mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
2000 Hour, 500000 Cycle
26 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: MAL223591008E3
TTI: MAL223591008E3
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 50F 3.0V 85c 2000H 18x35

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
35 mm
2000 Hour, 500000 Cycle
14 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
235 EDLC-HVR ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: KR-5R5C334H-R
TTI: KR-5R5C334H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .33F 5.5V 3mm LEADS COIN CELL CYLINDER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6.5 mm
KR
Bulk
Datasheet
Mfr: KR-5R5C224H-R
TTI: KR-5R5C224H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6.5 mm
KR
Bulk
Datasheet
Mfr: TVA1625-3R0256-R
TTI: TVA1625-3R0256-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 25F, 18 mohm, AECQ

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
28.4 mm
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TVA
AEC-Q200
Bulk
Datasheet
Mfr: SCCY68B407SSB
TTI: SCCY68B407SSB
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Radial
35 mm (1.378 in)
68 mm
1000 Hour
5 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCY68B407VSB
Datasheet
Mfr: PTV-6R0H505-R
TTI: PTV-6R0H505-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0F 6V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
5.3 mm (0.209 in)
32.5 mm
21.3 mm
1000 Hour, 500000 Cycle
72 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
11 mm
PTV
Bulk
Datasheet
Mfr: KW-5R5C104H-R
TTI: KW-5R5C104H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.0F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: MAL222051013E3
TTI: MAL222051013E3
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 10F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
32 mm
1000 Hour, 500000 Cycle
27 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: MAL223551013E3
TTI: MAL223551013E3
Vishay / BC Components
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 10F 3V

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
32 mm
1000 Hour, 500000 Cycle
31 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
235 EDLC-HVR ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: SCCV60B107MRB
TTI: SCCV60B107MRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
60 mm
1000 Hour
15 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
SCC
Bulk
Datasheet
Mfr: SCCR25E505PRB
TTI: SCCR25E505SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 5F 8X25mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
25 mm
1000 Hour
85 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: USCFM00V104Z00
TTI: FM0V104ZF
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.5V .1F -20/+80% LS=5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
3.5 VDC
Radial
5 mm (0.197 in)
11.5 mm
10.5 mm
1000 Hour
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
FM
Bulk
Datasheet
Mfr: MAL223051006E3
TTI: MAL223051006E3
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 25F 3.0V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
2000 Hour, 500000 Cycle
26 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: DGH705Q2R7
TTI: DGH705Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7F 2.7V 30%/-10% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
25 mm
1500 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: HV1635-2R7356-R
TTI: HV1635-2R7356-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
35 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
1000 Hour
24 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
38 mm
HV
Bulk
Datasheet
Mfr: B0820-2R5225-R
TTI: B0820-2R5225-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
200 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: SCCR12E105SRB
TTI: SCCR12E105SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: PHB-5R0V255-R
TTI: PHB-5R0V255-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES VERT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.5 F
5 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour
200 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
23 mm
PHB
Bulk
Datasheet
Mfr: USCFG00H223Z00
TTI: FG0H223ZF
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11 mm (0.433 in)
200 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FG
Bulk
  • ...
  • 9
  • 10
  • 11