• Supercapacitors / Ultracapacitors

Supercapacitors / Ultracapacitors

2,821 Results
2,821 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: USCFC00H105ZZE
TTI: FC0H105ZFTBR44-SS
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
SMD/SMT
21 mm (0.827 in)
10.5 mm
21.6 mm
7 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
10.5 mm
FC
Reel
Datasheet
Mfr: DGH504Q5R5
TTI: DGH504Q5R5
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.5F 5.5V 30%/-10% Dual Cell

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 mF
5.5 VDC
Radial
12 mm (0.472 in)
17 mm
8.5 mm
1500 Hour, 500000 Cycle
800 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
15 mm
DGH
Bulk
Datasheet
Mfr: USCFG00H224Z00
TTI: FG0H224ZF
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 mF
5.5 VDC
Radial
5.08 mm (0.2 in)
13 mm (0.512 in)
9 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
FG
Bulk
Datasheet
Mfr: MAL223591009E3
TTI: MAL223591009E3
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 60F 3.0V 85c 2000H 18x40

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
2000 Hour, 500000 Cycle
13 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
235 EDLC-HVR ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: USCFCR0H104ZBC
TTI: FCR0H104ZFTBR24
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 100KuF +80 / -20 ESR=50K mOhms -45 /+ 85C SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 mF
5.5 VDC
SMD/SMT
10.7 mm (0.421 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
5.5 mm
FCR
Reel
USCFCR0H104ZBC
Datasheet
Mfr: SCCQ15B125MRB
TTI: SCCQ15B125MRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 1.2F ESR= 0.24Ohms Case=12mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.2 F
2.7 VDC
Radial
6.3 mm (0.248 in)
1000 Hour
240 mOhms
20 %
Vertical
SuperCapacitors
- 40 C
+ 65 C
15 mm
SCC
Bulk
Datasheet
Mfr: USCFT00H224Z00
TTI: FT0H224ZF
KEMET
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
220 mF
5.5 VDC
Radial
5.08 mm (0.2 in)
14.5 mm (0.571 in)
12 mm
1000 Hour
10 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
12 mm
FT
Bulk
Datasheet
Mfr: PHVL-3R9V505-R
TTI: PHVL-3R9V505-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0F 3.9V 30%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
3.9 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
5000 Hour, 500000 Cycle
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PHVL
Bulk
Datasheet
Mfr: USCFT00H225Z00
TTI: FT0H225ZF
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 F
5.5 VDC
Radial
10.16 mm (0.4 in)
28.5 mm (1.122 in)
1000 Hour
1.8 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
14 mm
FT
Bulk
Datasheet
Mfr: KW-5R5C224H-R
TTI: KW-5R5C224H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.22F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 mF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: 256DCN2R7Q
TTI: 256DCN2R7Q
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 25F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour, 500000 Cycle
60 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
25 mm
DCN
Bulk
Datasheet
Mfr: SCMS32H505PRBB0
TTI: SCMS32H505SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6.0V 5F ESR= 0.12Ohms Case=32mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
1000 Hour
0.12 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
32 mm
SCM
Bulk
Datasheet
Mfr: USCFCS0V104ZBC
TTI: FCS0V104ZFTBR24
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 mF
3.5 VDC
SMD/SMT
10.7 mm (0.421 in)
5.5 mm
10.8 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FCS
Reel
Datasheet
Mfr: SCCW45B107SSB
TTI: SCCW45B107SSB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
22 mm (0.866 in)
45 mm
1000 Hour
8 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCW45B107VSB
Datasheet
Mfr: SCMR22L105SSBB0
TTI: SCMR22L105SSBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
9 VDC
Radial
11.5 mm (0.453 in)
9.5 mm (0.374 in)
24 mm
9.5 mm
1000 Hour
350 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
24 mm
SCM
Bulk
SCMR22L105MSBB0
Datasheet
Mfr: SCCS30E106SRB
TTI: SCCS30E106SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
1000 Hour
50 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: DGH505Q5R5
TTI: DGH505Q5R5
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
5.5 VDC
Radial
18 mm (0.709 in)
26 mm
13 mm
1500 Hour, 500000 Cycle
120 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
27 mm
DGH
Bulk
Datasheet
Mfr: PHVL-3R9H255-R
TTI: PHVL-3R9H255-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.5F 3.9V 30%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.5 F
3.9 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
5000 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
23 mm
PHVL
Bulk
Datasheet
Mfr: KR-5R5C334-R
TTI: KR-5R5C334-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell Cyl

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 mF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
7.5 mm
KR
Bulk
Datasheet
Mfr: XVM-16R2656-R
TTI: XVM-16R2656-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 16.2V 65F Module Super Cap

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
65 F
16.2 VDC
Screw
236 mm
41.8 mm
1500 Hour
22 mOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
77.25 mm
XVM
Bulk
Datasheet
Mfr: USCFYD0H473Z00
TTI: FYD0H473ZF
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 mF
5.5 VDC
Radial
5.08 mm (0.2 in)
11.5 mm (0.453 in)
8.5 mm
1000 Hour
220 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Datasheet
Mfr: USCFGH0V474Z00
TTI: FGH0V474ZF
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 mF
3.5 VDC
Radial
5.08 mm (0.2 in)
13 mm (0.512 in)
7.5 mm
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
7.5 mm
FG
Bulk
Datasheet
Mfr: USCFG00H104Z00
TTI: FG0H104ZF
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 mF
5.5 VDC
Radial
5.08 mm (0.2 in)
11 mm (0.433 in)
6.5 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6.5 mm
FG
Bulk
Datasheet
Mfr: PM-5R0H104-R
TTI: PM-5R0H104-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES HORZ

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
100 mF
5 VDC
Radial
7.3 mm (0.287 in)
13 mm
11.3 mm
1000 Hour
2 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 60 C
6 mm
PM
Bulk
Datasheet
Mfr: SCMR22L105SRBB0
TTI: SCMR22L105SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 9V 1F 8X22mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
9 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
350 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR22L105MRBB0
  • ...
  • 9
  • 10
  • 11