• Supercapacitors / Ultracapacitors

RSELT - TAIYO YUDEN - Supercapacitors / Ultracapacitors

8 Results
8 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: RSELT1562R7F40004
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors SUPERCAPACITORS, 15u F, -40 to +70 (+85),

Not Available Online

Call
or
View Details
15 F
2.7 VDC
Radial
10 mm (0.394 in)
40 mm
25 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
RSELT
Datasheet
Mfr: RSELT1562R7G25005
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SUPERCAPACITORS, 15u F, -40 to +70 (+85),

Not Available Online

Call
or
View Details
15 F
2.7 VDC
Radial
12.5 mm (0.492 in)
25 mm
45 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
RSELT
Datasheet
Mfr: RSELT3362R7J32007
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SUPERCAPACITORS, 33u F, -40 to +70 (+85),

Not Available Online

Call
or
View Details
33 F
2.7 VDC
Radial
16 mm (0.63 in)
32 mm
13 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
RSELT
Datasheet
Mfr: RSELT5062R7K40008
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SUPERCAPACITORS, 50u F, -40 to +70 (+85),

Not Available Online

Call
or
View Details
50 F
2.7 VDC
Radial
18 mm (0.709 in)
40 mm
10 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
RSELT
Datasheet
Mfr: RSELT2562R7J25006
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SUPERCAPACITORS, 25u F, -40 to +70 (+85),

Not Available Online

Call
or
View Details
27 F
2.7 VDC
Radial
16 mm (0.63 in)
25 mm
17 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
RSELT
Datasheet
Mfr: RSELT3352R7E20001
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors EDLC, CYLINDER TYPE, 2.7V, 3.3F

Not Available Online

Call
or
View Details
3.3 F
2.7 VDC
Radial
8 mm (0.315 in)
20 mm
60 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
RSELT
Datasheet
Mfr: RSELT6852R7F20002
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors SUPERCAPACITORS, 6.8 uF, -40 to +70 (+85)

Not Available Online

Call
or
View Details
6.8 F
2.7 VDC
Radial
10 mm (0.394 in)
20 mm
50 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
RSELT
Datasheet
Mfr: RSELT1062R7F30003
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SUPERCAPACITORS, 10u F, -40 to +70 (+85),

Not Available Online

Call
or
View Details
19 F
2.7 VDC
Radial
10 mm (0.394 in)
30 mm
30 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
RSELT