RSELP - TAIYO YUDEN - Supercapacitors / Ultracapacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSELP7052R7F25009 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 7F 60mOhm 20% | Not Available Online | 7 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10252R7705U | ||||||
Mfr: RSELP1662R7G30017 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 16F 40mOhm 20% | Not Available Online | 16 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12302R7166U | ||||||
Mfr: RSELP2062R7G35026 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 20F 40mOhm 20% | Not Available Online | 20 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12352R7206U | ||||||
Mfr: RSELP2452R7E15022 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 2.4F 0.12ohm 20% | Not Available Online | 2.4 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP08152R7245U | ||||||
Mfr: RSELP1062R7G20025 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 10F 45mOhm 20% | Not Available Online | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12202R7106U | ||||||
Mfr: RSELP1262R7F40011 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 12F 40mOhm 20% | Not Available Online | 12 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10402R7126U | ||||||
Mfr: RSELP5052R7F20023 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 5F 60mOhm 20% | Not Available Online | 5 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10202R7505U | ||||||
Mfr: RSELP1262R7G25016 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 12F 45mOhm 20% | Not Available Online | 12 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12252R7126U | ||||||
Mfr: RSELP1062R7F30024 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 10F 35mOhm 20% | Not Available Online | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 35 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10302R7106U | ||||||
Mfr: RSELP3352R7E20021 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 3.3F 75mOhm 20% | Not Available Online | 3.3 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 75 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP08202R7335U |