PAS - TAIYO YUDEN - Supercapacitors / Ultracapacitors
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAS614L-VL3 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 3.3V 0.25F | Not Available Online | 250000 uF | 3.3 VDC | Radial | 6.8 mm (0.268 in) | 6.8 mm | 6.8 mm | 20 % | Horizontal | Polyacene Supercapacitors | - 25 C | + 60 C | 1.8 mm | PAS | Tray | |||||||
Mfr: PAS1020LA2R3475 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 4.7 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 300 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: PAS1220LA3R0905 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 9 F | 3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 20 mm | 200 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: PAS311HR-VG1XX TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Polyacene Supercapacitors | PAS | |||||||||||||||||||
Mfr: PAS2126FR2R5504 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS THIN FILM TYPE 2.5V 0.5F | Not Available Online | 500000 uF | SMD/SMT | 26 mm | 20 mm | 20 % | Thin Film Supercapacitors | - 25 C | + 60 C | 0.9 mm | PAS | Reel | ||||||||||
Mfr: PAS414HR-VG1 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS COIN-TYPE 3.3V 0.06F | Not Available Online | 70000 uF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 1.4 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Bulk | ||||||||||
Mfr: PAS1020LN2R7405 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 4 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 100 mOhms | 20 % | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | Bulk | ||||||||
Mfr: PAS3225P2R6143 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPER CAP 2.6V 0.014F | Not Available Online | 14000 uF | 2.6 VDC | SMD/SMT | 3.2 mm | 2.5 mm | 10000 Cycle | 80 Ohms | 20 % | Polyacene Supercapacitors | - 30 C | + 70 C | PAS | Reel | CP PAS3225P 2R6143 | |||||||
Mfr: PAS1020LA3R0405 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 4 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 300 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: PAS1220LA2R3106 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 2.3V 10F | Not Available Online | 10 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 20 mm | 200 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS1840LA2R3566 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 2.3V 56F | Not Available Online | 56 F | 2.3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 50 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS414HR-VE5R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS COIN-TYPE 3.3V 0.06F | Not Available Online | 70000 uF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 1.4 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: PAS1230LN2R7166 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE MSASP063EB5475MFNA01 | Not Available Online | 16 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 50 mOhms | 20 % | Vertical | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | ||||||||
Mfr: PAS1016LS2R5205 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 2 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 16 mm | Vertical | Polyacene Supercapacitors | - 25 C | + 70 C | PAS | Bulk | |||||||||
Mfr: PAS1235LA3R0206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 20 F | 3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 35 mm | 100 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: PAS2026FR2R5504 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors THIN FILM 2.5V 0.5F | Not Available Online | Radial | Thin Film Supercapacitors | PAS | Bulk | |||||||||||||||||
Mfr: PAS0815LA2R3185 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 2.3V 1.8F | Not Available Online | 1.8 F | 2.3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 15 mm | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | |||||||||
Mfr: PAS0815LR2R3105 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS LWESR RADIAL 2.3V 1F | Not Available Online | 1 F | 2.3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 15 mm | 70 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS3225P3R3113 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPER CAP 3.3V 0.011F | Not Available Online | 11000 uF | 3.3 VDC | SMD/SMT | 3.2 mm | 2.5 mm | 10000 Cycle | 200 Ohms | 20 % | Polyacene Supercapacitors | - 20 C | + 70 C | PAS | Reel | CP PAS3225P 3R3113 | |||||||
Mfr: PAS1220LN2R7905 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 9 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 20 mm | 60 mOhms | 20 % | Vertical | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | Bulk | |||||||
Mfr: PAS1016LR2R3205 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS LWESR RADIAL 2.3V 2F | Not Available Online | 2 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 16 mm | 50 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS1235LA2R3226 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 2.3V 22F | Not Available Online | 22 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 35 mm | 150 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS311HR-VA6R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 3.3V 0.03F | Not Available Online | 30000 uF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | 1.1 mm | 120 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: PAS311SR-VA6R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 2.6V 0.04F | Not Available Online | 35000 uF | 2.6 VDC | SMD/SMT | 3.8 mm (0.15 in) | 1.1 mm | 70 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: PAS409HR-VE5R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 3.3V 0.03F | Not Available Online | 35000 uF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 0.9 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel |
- 1
- 2