LP - TAIYO YUDEN - Supercapacitors / Ultracapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LP08152R7245 TTI: LP08152R7245 TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.4F 2.7V 20% 8x15mm | Not Available Online | 2.4 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 15 mm | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | ||||||
Mfr: LP12202R7106 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V 20% 12.5x20mm | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | ||||||
Mfr: LP12352R7206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE LSDND4040WKT220MM | Not Available Online | 20 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 35 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | ||||||
Mfr: LP10202R7505 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5F 2.7V 20% 10x30mm | Not Available Online | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | ||||||
Mfr: LP10302R7106 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V 20% 10x30mm | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 35 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | ||||||
Mfr: LP08202R7335 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.7V 20% 8x20mm | Not Available Online | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 75 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk |