TAIYO YUDEN - Supercapacitors / Ultracapacitors
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAS414HR-VG1XX TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Polyacene Supercapacitors | PAS | |||||||||||||||||||
Mfr: PAS0815LS2R5105 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 15 mm | 20 % | Vertical | Polyacene Supercapacitors | - 25 C | + 70 C | PAS | Bulk | ||||||||
Mfr: LP10302R7106 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V 20% 10x30mm | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 35 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: LP12202R7106U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP1062R7G20025 | |||||||||||||||||||
Mfr: LP12252R7126U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP1262R7G25016 | |||||||||||||||||||
Mfr: LP12302R7166U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP1662R7G30017 | |||||||||||||||||||
Mfr: LT16322R7336 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELT3362R7J32007 | |||||||||||||||||||
Mfr: LT18402R7506 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELT5062R7K40008 | |||||||||||||||||||
Mfr: RSELT6852R7F20002 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 6.8 uF, -40 to +70 (+85) | Not Available Online | 6.8 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 20 mm | 50 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | |||||||||
Mfr: RSELP1062R7F30024 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 10F 35mOhm 20% | Not Available Online | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 35 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10302R7106U | ||||||
Mfr: PAS1030LN2R7905 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 9 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 80 mOhms | 20 % | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | Bulk | ||||||||
Mfr: PAS1235LN2R7206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 9 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 35 mm | 50 mOhms | 20 % | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | Bulk | ||||||||
Mfr: PAS0815LN2R7205 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 15 mm | 180 mOhms | 20 % | Vertical | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | Bulk | |||||||
Mfr: PAS1020LA3R0405A TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: PAS1030LN2R7705 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE MSAST319LB7475KTNA01 | Not Available Online | 7 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 80 mOhms | 20 % | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | Bulk | ||||||||
Mfr: LP10302R7106U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP1062R7F30024 | |||||||||||||||||||
Mfr: LT08202R7335 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELT3352R7E20001 | |||||||||||||||||||
Mfr: RSELT1062R7F30003 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 10u F, -40 to +70 (+85), | Not Available Online | 19 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 30 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | |||||||||
Mfr: PAS0815LA3R0205T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: PAS1840LA3R0506 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 3.0V 50F | Not Available Online | 50 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 70 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: PAS311HR-VG1 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 3.3V 0.03F | Not Available Online | 30000 uF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | 1.1 mm | 120 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: LIC1840RS3R8107 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 100F 15% 18x40mm Lithium | Not Available Online | 100 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 60 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | Tray | LIC1840RS3R8107S2 | ||||||
Mfr: LP12352R7206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE LSDND4040WKT220MM | Not Available Online | 20 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 35 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: LIC2540RS3R8207 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 200F | Not Available Online | 200 F | 3.8 VDC | Radial | 25 mm (0.984 in) | 40 mm | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 70 C | RS | Tray | ||||||||||
Mfr: PAS1235LA3R0206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 20 F | 3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 35 mm | 100 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk |