TAIYO YUDEN - Supercapacitors / Ultracapacitors
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LIC1840RS3R8107 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 100F 15% 18x40mm Lithium | Not Available Online | 100 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 60 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | Tray | LIC1840RS3R8107S2 | ||||||
Mfr: LP12352R7206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE LSDND4040WKT220MM | Not Available Online | 20 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 35 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: PAS614L-VL3 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 3.3V 0.25F | Not Available Online | 250000 uF | 3.3 VDC | Radial | 6.8 mm (0.268 in) | 6.8 mm | 6.8 mm | 20 % | Horizontal | Polyacene Supercapacitors | - 25 C | + 60 C | 1.8 mm | PAS | Tray | |||||||
Mfr: PAS1020LA2R3475 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 4.7 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 300 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: PAS1220LA3R0905 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 9 F | 3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 20 mm | 200 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: PAS311HR-VG1XX TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Polyacene Supercapacitors | PAS | |||||||||||||||||||
Mfr: PAS2126FR2R5504 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS THIN FILM TYPE 2.5V 0.5F | Not Available Online | 500000 uF | SMD/SMT | 26 mm | 20 mm | 20 % | Thin Film Supercapacitors | - 25 C | + 60 C | 0.9 mm | PAS | Reel | ||||||||||
Mfr: PAS414HR-VG1 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS COIN-TYPE 3.3V 0.06F | Not Available Online | 70000 uF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 1.4 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Bulk | ||||||||||
Mfr: RSELT1562R7F40004 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 15u F, -40 to +70 (+85), | Not Available Online | 15 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 40 mm | 25 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | |||||||||
Mfr: LP10202R7505U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP5052R7F20023 | |||||||||||||||||||
Mfr: RSELP7052R7F25009 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 7F 60mOhm 20% | Not Available Online | 7 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10252R7705U | ||||||
Mfr: LIC2540RS3R8277 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 270F 15% 25x40mm Lithium | Not Available Online | 270 F | 3.8 VDC | Radial | 12.5 mm (0.492 in) | 25 mm (0.984 in) | 40 mm | 60 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | Tray | LIC2540RS3R8277S2 | ||||||
Mfr: PAS1020LN2R7405 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 4 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 100 mOhms | 20 % | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | Bulk | ||||||||
Mfr: LP12202R7106 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V 20% 12.5x20mm | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: LIC2540RS3R8207 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 200F | Not Available Online | 200 F | 3.8 VDC | Radial | 25 mm (0.984 in) | 40 mm | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 70 C | RS | Tray | ||||||||||
Mfr: PAS1235LA3R0206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 20 F | 3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 35 mm | 100 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: LIC1235R3R8406 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 40F | Not Available Online | 40 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 35 mm | 150 mOhms | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 85 C | RS | Tray | ||||||||
Mfr: LP10402R7126U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP1262R7F40011 | |||||||||||||||||||
Mfr: PAS2550LA2R8906 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: PAS0815LA2R3185B TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: PAS1020LA2R3475K TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: RSELP1262R7G25016 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 12F 45mOhm 20% | Not Available Online | 12 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12252R7126U | ||||||
Mfr: PAS1016LR2R3205 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS LWESR RADIAL 2.3V 2F | Not Available Online | 2 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 16 mm | 50 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS1235LA2R3226 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 2.3V 22F | Not Available Online | 22 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 35 mm | 150 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS311HR-VA6R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 3.3V 0.03F | Not Available Online | 30000 uF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | 1.1 mm | 120 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel |