TAIYO YUDEN - Supercapacitors / Ultracapacitors
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LP08152R7245 TTI: LP08152R7245 TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.4F 2.7V 20% 8x15mm | Not Available Online | 2.4 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 15 mm | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: PAS2026FR2R5504 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors THIN FILM 2.5V 0.5F | Not Available Online | Radial | Thin Film Supercapacitors | PAS | Bulk | |||||||||||||||||
Mfr: PAS0815LA2R3185 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 2.3V 1.8F | Not Available Online | 1.8 F | 2.3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 15 mm | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | |||||||||
Mfr: PAS0815LR2R3105 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS LWESR RADIAL 2.3V 1F | Not Available Online | 1 F | 2.3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 15 mm | 70 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS3225P3R3113 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPER CAP 3.3V 0.011F | Not Available Online | 11000 uF | 3.3 VDC | SMD/SMT | 3.2 mm | 2.5 mm | 10000 Cycle | 200 Ohms | 20 % | Polyacene Supercapacitors | - 20 C | + 70 C | PAS | Reel | CP PAS3225P 3R3113 | |||||||
Mfr: PAS1220LN2R7905 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 9 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 20 mm | 60 mOhms | 20 % | Vertical | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | Bulk | |||||||
Mfr: LP10202R7505 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5F 2.7V 20% 10x30mm | Not Available Online | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: PAS1220LA3R0905H TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: RSELP1662R7G30017 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 16F 40mOhm 20% | Not Available Online | 16 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12302R7166U | ||||||
Mfr: RSELP2062R7G35026 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 20F 40mOhm 20% | Not Available Online | 20 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12352R7206U | ||||||
Mfr: RSELP2452R7E15022 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 2.4F 0.12ohm 20% | Not Available Online | 2.4 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP08152R7245U | ||||||
Mfr: RSELT1562R7G25005 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 15u F, -40 to +70 (+85), | Not Available Online | 15 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 25 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | |||||||||
Mfr: RSELT3362R7J32007 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 33u F, -40 to +70 (+85), | Not Available Online | 33 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 32 mm | 13 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | |||||||||
Mfr: RSELT5062R7K40008 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 50u F, -40 to +70 (+85), | Not Available Online | 50 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 40 mm | 10 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | |||||||||
Mfr: LP08202R7335U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP3352R7E20021 | |||||||||||||||||||
Mfr: LP12352R7206U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP2062R7G35026 | |||||||||||||||||||
Mfr: LT10202R7685 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELT6852R7F20002 | |||||||||||||||||||
Mfr: LT16252R7256 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELT2562R7J25006 | |||||||||||||||||||
Mfr: PAS1016LR2R3205 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS LWESR RADIAL 2.3V 2F | Not Available Online | 2 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 16 mm | 50 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS1235LA2R3226 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 2.3V 22F | Not Available Online | 22 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 35 mm | 150 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS311HR-VA6R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 3.3V 0.03F | Not Available Online | 30000 uF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | 1.1 mm | 120 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: PAS311SR-VA6R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 2.6V 0.04F | Not Available Online | 35000 uF | 2.6 VDC | SMD/SMT | 3.8 mm (0.15 in) | 1.1 mm | 70 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: PAS409HR-VE5R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 3.3V 0.03F | Not Available Online | 35000 uF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 0.9 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: PAS414HR-VA5R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS COIN-TYPE 3.3V 0.07F | Not Available Online | 70000 uF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 1.4 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: PAS414HR-VG1XX TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Polyacene Supercapacitors | PAS |