• Supercapacitors / Ultracapacitors

SG - Panasonic - Supercapacitors / Ultracapacitors

6 Results
6 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-S5R5H474N
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5VDC 0.47F 19mm Coin

Not Available Online

Call
or
View Details
470000 uF
5.5 VDC
Radial
20 mm (0.787 in)
19 mm (0.748 in)
6.5 mm
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 70 C
SG
Datasheet
Mfr: EEC-S5R5V105N
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5VDC 1F 19mm Coin

Not Available Online

Call
or
View Details
1 F
5.5 VDC
Radial
5 mm (0.197 in)
19 mm (0.748 in)
5.5 mm
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
SG
Datasheet
Mfr: EEC-S5R5V155N
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5VDC 1.5F 19mm Coin

Not Available Online

Call
or
View Details
1.5 F
5.5 VDC
Radial
5 mm (0.197 in)
19 mm (0.748 in)
5.5 mm
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
SG
Datasheet
Mfr: EEC-S5R5H105N
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5VDC 1F 19mm Coin

Not Available Online

Call
or
View Details
1 F
5.5 VDC
Radial
20 mm (0.787 in)
19 mm (0.748 in)
6.5 mm
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 70 C
SG
Datasheet
Mfr: EEC-S5R5V474
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 0.47F 5.5volts SG TYPE GOLD VERT

Not Available Online

Call
or
View Details
470000 uF
5.5 VDC
Radial
5 mm (0.197 in)
19 mm (0.748 in)
21 mm
1000 Hour
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
SG
Bulk
Datasheet
Mfr: EEC-S5R5V474N
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5VDC 0.47F 19mm Coin

Not Available Online

Call
or
View Details
470000 uF
5.5 VDC
Radial
5 mm (0.197 in)
19 mm (0.748 in)
5.5 mm
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
SG