• Supercapacitors / Ultracapacitors

SD - Panasonic - Supercapacitors / Ultracapacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-S0HD224VN
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5VDC 0.22F 10.5mm Coin

Not Available Online

Call
or
View Details
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
5 mm
1000 Hour
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
SD
Datasheet
Mfr: EEC-S0HD473V
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors .047F 5.5V

Not Available Online

Call
or
View Details
47000 uF
5.5 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
11.5 mm
5 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
SD
Bulk
Datasheet
Mfr: EEC-S0HD223V
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.022F 5.5volts GOLD SD VERTICAL

Not Available Online

Call
or
View Details
22000 uF
5.5 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
11.5 mm
5 mm
1000 Hour
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
SD
Bulk
Datasheet
Mfr: EEC-S0HD334VN
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5VDC 0.33F 10.5mm Coin

Not Available Online

Call
or
View Details
330000 uF
5.5 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
5.5 mm
1000 Hour
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
SD