JUK - Nichicon - Supercapacitors / Ultracapacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JUK0E126MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12F 2.5 Volt 20% | Not Available Online | 12 F | 2.5 VDC | Radial | 16 mm (0.63 in) | 31.5 mm | 1000 Hour | 60 mOhms | 20 % | EDLC / Supercaps | - 40 C | + 70 C | JUK | Bulk | |||||||
Mfr: JUK0E685MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6.8F 2.5 Volt 20% | Not Available Online | 6.8 F | 2.5 VDC | Radial | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 75 mOhms | 20 % | EDLC / Supercaps | - 40 C | + 70 C | JUK | Bulk | |||||||
Mfr: JUK0E186MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 18F 2.5 Volt 20% | Not Available Online | 18 F | 2.5 VDC | Radial | 18 mm (0.709 in) | 31.5 mm | 1000 Hour | 55 mOhms | 20 % | EDLC / Supercaps | - 40 C | + 70 C | JUK | Bulk | |||||||
Mfr: JUK0E276MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 27F 2.5 Volt 20% | Not Available Online | 27 F | 2.5 VDC | Radial | 18 mm (0.709 in) | 40 mm | 1000 Hour | 40 mOhms | 20 % | EDLC / Supercaps | - 40 C | + 70 C | JUK | Bulk |