Nichicon - Supercapacitors / Ultracapacitors
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JUWT1226MHD TTI: JUWT1226MHD Nichicon Availability: 200In StockSupercapacitors / Ultracapacitors 2.7volts 22Farads Radial | 200In Stock | 22 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JUWT1275MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 2.7Farads Radial | Not Available Online | 2.7 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 2 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JUWT1336MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 33Farads Radial | Not Available Online | 33 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31.5 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JJD0E238MSEF TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2300Farads Screw Terminal | Not Available Online | 2300 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 135 mm | 2000 Hour | 4 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||
Mfr: JUWT1126MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12F 2.7 Volts 20% | Not Available Online | 12 F | 2.7 VDC | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||||||||
Mfr: JUWT1126MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 12Farads Radial | Not Available Online | 12 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 31.5 mm | 1000 Hour | 400 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JJD0E258MSEFBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2500F 2.5 Volts 20% NO BRACKET | Not Available Online | 2500 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJD0E608MSEHBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6000F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 6000 F | 2.5 VDC | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||||||
Mfr: JJD0E258MSEFBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2500F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 2500 F | 2.5 VDC | Screw | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||||||
Mfr: JJD0E138MSED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1300Farads Screw Terminal | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 6 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||
Mfr: JJD0E408MSEGBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4000F 2.5 Volts 20% NO BRACKET | Not Available Online | 4000 F | 2.5 VDC | Screw | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJD0E608MSEHBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6000F 2.5 Volts 20% NO BRACKET | Not Available Online | 6000 F | 2.5 VDC | 76.2 mm (3 in) | 165 mm | 31.8 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||||
Mfr: JUWT1335MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.7 Volts 20% | Not Available Online | 3.3 F | 2.7 VDC | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||||||||
Mfr: JUWT1685MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 6.8Farads Radial | Not Available Online | 6.8 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 1000 Hour | 800 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | ||||||
Mfr: JJD0E238MSEFBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2300F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 2300 F | 2.5 VDC | Screw | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||||||
Mfr: JUMT1105MPD TTI: JUMT1105MPD Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 1Farads Radial | Not Available Online | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 11.5 mm | 1000 Hour | 2 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JUWT1476MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 47Farads Radial | Not Available Online | 47 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31.5 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JJD0E138MDEDBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1300Farads 60c 40x135 | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | ||||||||
Mfr: JUMT1106MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 10Farads Radial | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 100 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JUMT1226MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 22Farads Radial | Not Available Online | 22 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31.5 mm | 1000 Hour | 100 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JUMT1474MED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 0.47Farad Radial | Not Available Online | 470000 uF | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 9 mm | 1000 Hour | 4 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JUC0E476MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 47Farads 70c 18x40 7.5LS | Not Available Online | 47 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | |||||||
Mfr: JJD0E108MSEDBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1000Farads 60c 40x105 | Not Available Online | 1000 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 105 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJC0E686MELC TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 68Farads Snap-In | Not Available Online | 68 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 30 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJC | Bulk | |||||||
Mfr: JUC0E106MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 10Farads 70c 12.5x31.5 5LS | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk |