• Supercapacitors / Ultracapacitors

SCC, SCM - KYOCERA AVX - Supercapacitors / Ultracapacitors

388 Results
388 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCMQ14F474MRBA0
TTI: SCMQ14F474MRBA0
KYOCERA AVX
Availability:

4,500In Stock

Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial

4,500In Stock

Call
or
View Details
470 mF
5.5 VDC
Radial
9 mm (0.354 in)
14 mm
13.6 mm
1000 Hour
500 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6.3 mm
SCM
Bulk
Datasheet
Mfr: SCMU33F156SRBB0
TTI: SCMU33F156SRBB0
KYOCERA AVX
Availability:

990In Stock

Supercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial

990In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
5.5 VDC
Radial
16 mm (0.63 in)
33 mm
16 mm
1000 Hour
35 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
33 mm
SCM
Bulk
Datasheet
Mfr: SCMR22J105SRBA0
TTI: SCMR22J105SRBA0
KYOCERA AVX
Availability:

1,150In Stock

Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l

1,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
8.1 VDC
Radial
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
350 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
SCMR22J105MRBA0
Datasheet
Mfr: SCCV60B107SRB
TTI: SCCV60B107SRB
KYOCERA AVX
Availability:

1,420In Stock

1,500 On Order
Expected 13-Oct-26
Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial

1,420In Stock

1,500 On Order
Expected 13-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
60 mm
1000 Hour
15 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCV60B107MRB
Datasheet
Mfr: SCCT30B156SRB
TTI: SCCT30B156SRB
KYOCERA AVX
Availability:

210In Stock

Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR

210In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
30 mm
1000 Hour
35 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCMR14L334SRBB0
TTI: SCMR14L334SRBB0
KYOCERA AVX
Availability:

1,589In Stock

Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l

1,589In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 mF
9 VDC
Radial
13.5 mm (0.531 in)
8 mm (0.315 in)
24 mm
8 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMR14L334MRBB0
Datasheet
Mfr: SCCV40B506SRB
TTI: SCCV40B506SRB
KYOCERA AVX
Availability:

312In Stock

Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial

312In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
2.7 VDC
Radial
0.8 mm
18 mm (0.709 in)
40 mm
1000 Hour
15 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCV40B506MRB
Datasheet
Mfr: SCCQ12B105PRB
TTI: SCCQ12B105PRB
KYOCERA AVX
Availability:

15,828In Stock

End of Life
Supercapacitors / Ultracapacitors 2.7V 1F 6.3X12mm Rad ial Low ESR

15,828In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
2.3 mm (0.091 in)
6.3 mm (0.248 in)
12 mm
1000 Hour
200 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCQ12B105SRB
Datasheet
Mfr: SCMQ14F474PRBA0
TTI: SCMQ14F474PRBA0
KYOCERA AVX
Availability:

1,432In Stock

End of Life
Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial

1,432In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 mF
5.5 VDC
Radial
6.3 mm (0.248 in)
14 mm
6.3 mm
1000 Hour
500 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMQ14F474MRBA0
Datasheet
Mfr: SCCS20B505PRB
TTI: SCCS20B505PRB
KYOCERA AVX
Availability:

3,715In Stock

End of Life
Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR

3,715In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
60 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCS20B505SRB
Datasheet
Mfr: SCMR18J604SSBA0
TTI: SCMR18J604SSBA0
KYOCERA AVX
Availability:

180In Stock

Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin

180In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 mF
8.1 VDC
Radial
8 mm (0.315 in)
18 mm
9.5 mm
1000 Hour
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
20 mm
SCM
Bulk
SCMR18J604MSBA0
Datasheet
Mfr: SCMR22C155PRBA0
TTI: SCMR22C155PRBA0
KYOCERA AVX
Availability:

2,623In Stock

End of Life
Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Radia l

2,623In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Radial
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
190 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
SCMR22C155MRBA0
Datasheet
Mfr: SCMT22D505SRBB0
TTI: SCMT22D505SRBB0
KYOCERA AVX
Availability:

0In Stock

300 On Order
Expected 30-Sep-26
Supercapacitors / Ultracapacitors 5.4V 5F ESR= 0.12Ohms Case=22mm Radial

0In Stock

300 On Order
Expected 30-Sep-26
Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
5.4 VDC
Radial
1000 Hour
0.12 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCCU25B256SRB
TTI: SCCU25B256SRB
KYOCERA AVX
Availability:

0In Stock

3,600 On Order
Expected 28-Oct-26
Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial

0In Stock

3,600 On Order
Expected 28-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCU25B256MRB
Datasheet
Mfr: SCCX50B207SSB
TTI: SCCX50B207SSB
KYOCERA AVX
Availability:

0In Stock

800 On Order
Expected 12-Jan-27
Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin

0In Stock

800 On Order
Expected 12-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
200 F
2.7 VDC
Radial
30 mm (1.181 in)
50 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCX50B207VSB
Datasheet
Mfr: SCMR22D155SRBB0
TTI: SCMR22D155SRBB0
KYOCERA AVX
Availability:

0In Stock

400 On Order
Expected 24-Nov-26
Supercapacitors / Ultracapacitors 5.4V 1.5F ESR= 0.20Ohms Case=22mm Radial

0In Stock

400 On Order
Expected 24-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.4 VDC
Radial
1000 Hour
0.2 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCMR18H105SRBB0
TTI: SCMR18H105SRBB0
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 6.0V 1F 0.25Ohms 8mm 18mm Radial

Not Available Online

Call
or
View Details
1 F
6 VDC
Radial
1000 Hour
0.25 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
18 mm
SCM
Bulk
Datasheet
Mfr: SCCQ15B125MRB
TTI: SCCQ15B125MRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 1.2F ESR= 0.24Ohms Case=12mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.2 F
2.7 VDC
Radial
6.3 mm (0.248 in)
1000 Hour
240 mOhms
20 %
Vertical
SuperCapacitors
- 40 C
+ 65 C
15 mm
SCC
Bulk
Datasheet
Mfr: SCMS32H505PRBB0
TTI: SCMS32H505SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6.0V 5F ESR= 0.12Ohms Case=32mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
1000 Hour
0.12 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
32 mm
SCM
Bulk
Datasheet
Mfr: SCMR22L105SRBB0
TTI: SCMR22L105SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 9V 1F 8X22mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
9 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
350 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR22L105MRBB0
Datasheet
Mfr: SCCW45B107SSB
TTI: SCCW45B107SSB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
22 mm (0.866 in)
45 mm
1000 Hour
8 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCW45B107VSB
Datasheet
Mfr: SCMR22L105SSBB0
TTI: SCMR22L105SSBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
9 VDC
Radial
11.5 mm (0.453 in)
9.5 mm (0.374 in)
24 mm
9.5 mm
1000 Hour
350 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
24 mm
SCM
Bulk
SCMR22L105MSBB0
Datasheet
Mfr: SCMR22G105SRBB0
TTI: SCMR22G105SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
7.5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
Datasheet
Mfr: SCCY68B407SSB
TTI: SCCY68B407SSB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Radial
35 mm (1.378 in)
68 mm
1000 Hour
5 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCY68B407VSB
Datasheet
Mfr: SCCR12B105SRB
TTI: SCCR12B105SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 1F ESR=150mOhms Case=12mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
1000 Hour
150 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
  • 1
  • 2
  • 3
  • 4