• Supercapacitors / Ultracapacitors

KYOCERA AVX - Supercapacitors / Ultracapacitors

926 Results
926 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCCU25E256MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
8 mm (0.315 in)
16 mm (0.63 in)
25 mm
1000 Hour
27 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCU30E356MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
8 mm (0.315 in)
16 mm (0.63 in)
30 mm
1000 Hour
20 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCW50B127SSBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7V 120F 22X50mm So lder Pin

Not Available Online

Call
or
View Details
120 F
2.7 VDC
Radial
22 mm (0.866 in)
50 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCMT32H755MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7.5 F
6 VDC
Radial
12.5 mm (0.492 in)
32 mm
1000 Hour
90 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
SCM
Bulk
Datasheet
Mfr: SCCS30B106SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
30 mm
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCR20E335SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
95 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCMT32C755MRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7.5 F
5 VDC
Radial
18 mm (0.709 in)
12.5 mm (0.492 in)
32 mm
25 mm
1000 Hour
55 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32 mm
SCM
Bulk
Datasheet
Mfr: SCMR22F155SRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 5.5V 1.5F ESR= 0.20Ohms Case=22mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
1000 Hour
0.2 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCMS22H255SRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 6.0V 2.5F ESR= 0.18Ohms Case=22mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.5 F
6 VDC
Radial
1000 Hour
0.18 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCCY62B307SSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7V 300F ESR=6mOhms Case=62mm Radial

Not Available Online

Call
or
View Details
300 F
2.7 VDC
Radial
35 mm (1.378 in)
62 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCY62B307VSB
Datasheet
Mfr: SCMQ14C474MRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
9 mm (0.354 in)
6.3 mm (0.248 in)
14 mm
13.6 mm
1000 Hour
300 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6.3 mm
SCM
Bulk
Datasheet
Mfr: SCCS25E705SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 7F 10X25mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7 F
3 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
25 mm
1000 Hour
60 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCMR18C105SSBA0H
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5 VDC
Radial
18.5 mm
9.5 mm
1500 Hour
250 mOhms
- 10 %, + 30 %
Vertical
SuperCapacitor Modules
- 40 C
+ 65 C
20 mm
SCM
Bulk
Datasheet
Mfr: SCCU25B256MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour
27 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCMR14C474SSBA0H
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 5.0V 0.47F ESR= 0.375Ohms Case=16mm Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
18.5 mm
9.5 mm
1500 Hour
375 mOhms
- 10 %, + 30 %
Vertical
SuperCapacitor Modules
- 40 C
+ 65 C
16 mm
SCM
Bulk
Datasheet
Mfr: SCMR18F105SRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 5.5V 1F ESR= 0.25Ohms Case=18mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
1000 Hour
0.25 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
18 mm
SCM
Bulk
Datasheet
Mfr: SCCY1AB857S3PBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7V 850F 35x115mm 3 -Prong Solder Pin

Not Available Online

Call
or
View Details
850 F
2.7 VDC
Pin
35 mm (1.378 in)
115 mm
1000 Hour
1 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCMR18D105SSBB0H
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 5.4V 1F ESR= 0.25Ohms Case=20mm Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.4 VDC
Radial
18.5 mm
9.5 mm
1500 Hour
250 mOhms
- 10 %, + 30 %
Vertical
SuperCapacitor Modules
- 40 C
+ 65 C
20 mm
SCM
Bulk
Datasheet
Mfr: SCCZ1EB308SCB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR

Not Available Online

Call
or
View Details
3000 F
2.7 VDC
Lug
60 mm (2.362 in)
138 mm
1000 Hour
200 uOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCZ1EB308VCB
Datasheet
Mfr: SCCQ15B125SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7V 1.2F 6.3X15mm R adial Low ESR

Not Available Online

Call
or
View Details
1.2 F
2.7 VDC
Radial
6.3 mm (0.248 in)
15 mm
1000 Hour
620 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCMR14J334SRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V 0.33F ESR=500mOhms Case=14mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
8.1 VDC
Radial
8 mm (0.315 in)
14 mm
8 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMR14J334MRBA0
Datasheet
Mfr: SCCR16E205SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR

Not Available Online

Call
or
View Details
2 F
3 VDC
Radial
3.2 mm (0.126 in)
8 mm (0.315 in)
16 mm
1000 Hour
100 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCMS22F255SRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 5.5V 2.5F ESR= 0.18Ohms Case=22mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.5 F
5.5 VDC
Radial
1000 Hour
0.18 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCMR14L334SSBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 9V .33F 8X14mm Solde r Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
9 VDC
Radial
11.5 mm (0.453 in)
9.5 mm (0.374 in)
16 mm
9.5 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
16 mm
SCM
Bulk
SCMR14L334MSBB0
Datasheet
Mfr: SCCT35B226SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR

Not Available Online

Call
or
View Details
22 F
2.7 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
35 mm
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
SCC
Bulk
  • ...
  • 3
  • 4
  • 5