KYOCERA AVX - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMR22C155PRIBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMR22C155PRIBA7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMR22G105SRBARB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMS20G604SSBAW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 600000 uF | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMS22F255PRTA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCCS25B705PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 7F 10X25mm Radial Low ESR | Not Available Online | 7 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 60 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCS25B705SRB | |||||
Mfr: BZ055B203ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.02F 80-20% | Not Available Online | 20 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||||
Mfr: BZ01CA223ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 22uF Tol. -20/+8 0% DISC-BY-MFG-6/22 | Not Available Online | 22 uF | 12 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 7.1 mm | BZ-A | Bulk | |||||||
Mfr: BZ01CB153ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 15uF Tol. -20/+8 0% DISC-BY-MFG-6/22 | Not Available Online | 15 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 6.4 mm | BZ-B | Bulk | |||||||
Mfr: BZ025A404ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 400uF -79.8 DISC-BY-MFG-6/22 | Not Available Online | 400 uF | 5.5 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 6.9 mm | BZ-A | Bulk | ||||||
Mfr: BZ015A603ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 60uF 5.5V -80+20% | Not Available Online | 60000 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 160 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-A | Bulk | |||||||
Mfr: BZ014B333ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5v 33uF Tol. -20/+ 80% | Not Available Online | 33000 uF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ019A333ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9v 33uF Tol. -20/+80 % | Not Available Online | 33000 uF | 9 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 8.4 mm | BZ-A | Bulk | |||||||
Mfr: BZ05CA103ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 10uF Tol. -20/+8 0% DISC-BY-MFG-6/22 | Not Available Online | 10000 uF | 12 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 6.5 mm | BZ-A | Bulk | ||||||
Mfr: BZ013B503ZSBBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6V 0.05F 80-20% | Not Available Online | 50000 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ015A503ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 50uF Tol. -20/+80% | Not Available Online | 50000 uF | 5.5 VDC | Connector | 28 mm | 17 mm | 1000 Hour | 50 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.5 mm | BZ-A | Bulk | |||||||
Mfr: BZ055A333ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 33uF Tol. -20/+80% | Not Available Online | 33000 uF | 5.5 VDC | Connector | 20 mm | 15 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.5 mm | BZ-A | Bulk | |||||||
Mfr: BZ019A333ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9v 33uF Tol. -20/+80% | Not Available Online | 33000 uF | 9 VDC | Connector | 28 mm | 17 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 4.9 mm | BZ-A | Bulk | |||||||
Mfr: BZ315A254ZSBCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 250uF 80-20% | Not Available Online | 250000 uF | 5.5 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | ||||||||||||
Mfr: BZ015B473ZSBA2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 47uF 80 -20% | Not Available Online | 47 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||||
Mfr: BZ054B183ZSBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 18uF 80 -20% | Not Available Online | 18 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||||
Mfr: BZ054B223ZSBAE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 0.02F 80-20% | Not Available Online | 22 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 204 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | |||||||
Mfr: BZ155B333ZNBA2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 33uF 80 -20% | Not Available Online | 33000 uF | 5.5 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||||||||
Mfr: BZ125A474ZABAM TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.47F 80-20% DISC-BY-MFG-6/22 | Not Available Online | 470000 uF | 5.5 VDC | Radial | 48 mm | 30 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | |||||||||
Mfr: BZ013A703ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6V 0.07F 80-20% | Not Available Online | 70000 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 140 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk |