KYOCERA AVX - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMT22C505PRBA0 TTI: SCMT22C505PRBA0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5V 5F 12.5X22mm Radi al | Not Available Online | 5 F | 5 VDC | Radial | 12.5 mm (0.492 in) | 22 mm | 12.5 mm | 1000 Hour | 100 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMT22C505MRBA0 | ||||
Mfr: SCMS22H255PRBB0 TTI: SCMS22H255PRBB0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 2.5F 10X22mm Radi al | Not Available Online | 2.5 F | 6 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 22 mm | 10 mm | 1000 Hour | 180 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMS22H255MRBB0 | |||
Mfr: SCMR14D474PRBB0 TTI: SCMR14D474PRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Ra dial | 0In Stock | 470000 uF | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 16 mm | 8 mm | 1000 Hour | 300 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14D474MRBB0 | |||
Mfr: SCMQ14H474PRBB0 TTI: SCMQ14H474PRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 0.47F 6.3X14mm Ra dial | 0In Stock | 470000 uF | 6 VDC | Radial | 9 mm (0.354 in) | 6.3 mm (0.248 in) | 14 mm | 6.3 mm | 1000 Hour | 500 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMQ14H474SRBB0 | |||
Mfr: SCMR22F155PRBA0 TTI: SCMR22F155PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Rad ial | 0In Stock | 1.5 F | 5.5 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22F155MRBA0 | ||||
Mfr: SCMR22H155PRBB0 TTI: SCMR22H155PRBB0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1.5F 8X22mm Radia l | Not Available Online | 1.5 F | 6 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 16 mm | 8 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22H155MRBB0 | |||
Mfr: SCMT22D505PRBB0 TTI: SCMT22D505PRBB0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 5F 12.5X22mm Ra dial | Not Available Online | 5 F | 5.4 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 25 mm | 12.5 mm | 1000 Hour | 100 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMT22D505MRBB0 | |||
Mfr: SCMT22F505PRBA0 TTI: SCMT22F505PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 5F 12.5X22mm Ra dial | 0In Stock | 5 F | 5.5 VDC | Radial | 12.5 mm (0.492 in) | 22 mm | 12.5 mm | 1000 Hour | 120 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMT22F505MRBA0 | ||||
Mfr: SCMR18D105PSBB0H TTI: SCMR18D105PSBB0H KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 1F 8X18mm Solde r Pin | 0In Stock | 1 F | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 20 mm | 9.5 mm | 1000 Hour | 250 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 20 mm | SCM | Bulk | SCMR18D105MSBB0 | |||
Mfr: SCMR22F155PSBA0 TTI: SCMR22F155PSBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Sol der Pin | 0In Stock | 1.5 F | 5.5 VDC | Radial | 9.5 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22F155MSBA0 | ||||||
Mfr: SCMR14C474PRBA0 TTI: SCMR14C474PRBA0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5V 0.47F 8X14mm Radi al | Not Available Online | 470000 uF | 5 VDC | Radial | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 300 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14C474MRBA0 | ||||
Mfr: SCMR18H105PSBB0 TTI: SCMR18H105PSBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 1F 8X18mm Solder Pin | 0In Stock | 1 F | 6 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 18.5 mm | 9.5 mm | 1000 Hour | 250 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 20 mm | SCM | Bulk | SCMR18H105MSBB0 | |||
Mfr: SCMR14C474PSBA0H TTI: SCMR14C474PSBA0H KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 0.47F 8X14mm Sold er Pin | 0In Stock | 470000 uF | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 14 mm | 9.5 mm | 1000 Hour | 300 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 16 mm | SCM | Bulk | SCMR14C474MSBA0 | |||
Mfr: SCCR25E505PRB TTI: SCCR25E505PRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 5F 8X25mm Radial Low ESR | 0In Stock | 5 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 1000 Hour | 85 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCR25E505SRB | |||||
Mfr: SCMR14F474PRBA0 TTI: SCMR14F474PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.47F 8X14mm Ra dial | 0In Stock | 470000 uF | 5.5 VDC | Radial | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 380 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14F474MRBA0 | ||||
Mfr: SCCR20B335PRBLE TTI: SCCR20B335PRBLE KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 145 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCR20B335SRBLE | |||||
Mfr: SCCR12B105PRB TTI: SCCR12B105PRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F 8X12mm Radia l Low ESR | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 1000 Hour | 150 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCR12B105SRB | |||||
Mfr: BZ015A104ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100uF 5.5V -80+20% DISC-BY-MFG-6/22 | Not Available Online | 100 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 6.1 mm | BZ-A | Bulk | ||||||
Mfr: BZ015B603ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 60uF 5.5V -80+20% DISC-BY-MFG-6/22 | Not Available Online | 60000 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 4.8 mm | BZ-B | Bulk | |||||||
Mfr: BZ054B223ZNBBQ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 0.02F 80-20% | Not Available Online | 22 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 170 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ125A105ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 1000uF Tol. -20 /+80% DISC-BY-MFG-6/22 | Not Available Online | 1000 uF | 5.5 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 9.6 mm | BZ-A | Bulk | |||||||
Mfr: BZ054B223ZSBCN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 0.02F 80-20% DISC-BY-MFG-6/22 | Not Available Online | 22 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 204 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | |||||||
Mfr: BZ084B103ZNBCW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 10uF 80 -20% | Not Available Online | 10 uF | 4.5 VDC | SMD/SMT | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||||||
Mfr: BZ094B153ZSBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 15uF 80 -20% DISC-BY-MFG-6/22 | Not Available Online | 15 uF | 4.5 VDC | SMD/SMT | 17 mm | 15 mm | 1000 Hour | 300 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||
Mfr: BZ12FA124PLBDA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15V 120uF 100 -0% | Not Available Online | 120 uF | 15 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk |