KYOCERA AVX - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMT22D505SRBB0 TTI: SCMT22D505SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 5F ESR= 0.12Ohms Case=22mm Radial | 0In Stock | 5 F | 5.4 VDC | Radial | 1000 Hour | 0.12 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCCT20E106SRB TTI: SCCT20E106SRB KYOCERA AVX Availability: 48In StockSupercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR | 48In Stock | 10 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 20 mm | 1000 Hour | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCU25B256SRB TTI: SCCU25B256SRB KYOCERA AVX Availability: 2,000In StockSupercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial | 2,000In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCU25B256MRB | |||||
Mfr: SCCT30B156SRB TTI: SCCT30B156SRB KYOCERA AVX Availability: 210In StockSupercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR | 210In Stock | 15 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 30 mm | 1000 Hour | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCV60B107SRB TTI: SCCV60B107SRB KYOCERA AVX Availability: 2,920In StockSupercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial | 2,920In Stock | 100 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 60 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCV60B107MRB | |||||
Mfr: SCMR14L334SRBB0 TTI: SCMR14L334SRBB0 KYOCERA AVX Availability: 1,589In StockSupercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l | 1,589In Stock | 330000 uF | 9 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14L334MRBB0 | |||
Mfr: SCMR22H155SRBB0 TTI: SCMR22H155SRBB0 KYOCERA AVX Availability: 1,200In Stock1,200 On Order Expected 08-Mar-27 Supercapacitors / Ultracapacitors 6.0V 1.5F ESR= 0.20Ohms Case=22mm Radial | 1,200In Stock1,200 On Order Expected 08-Mar-27 | 1.5 F | 6 VDC | Radial | 1000 Hour | 0.2 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMU33F156SRBB0 TTI: SCMU33F156SRBB0 KYOCERA AVX Availability: 990In StockSupercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial | 990In Stock | 15 F | 5.5 VDC | Radial | 16 mm (0.63 in) | 33 mm | 16 mm | 1000 Hour | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 33 mm | SCM | Bulk | |||||
Mfr: SCCU25B256SRBLE TTI: SCCU25B256SRBLE KYOCERA AVX Availability: 400In StockSupercapacitors / Ultracapacitors 2.7V 25F 16x25mm Rad ial Low ESR | 400In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||
Mfr: SCMR22J105SRBA0 TTI: SCMR22J105SRBA0 KYOCERA AVX Availability: 1,150In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 1,150In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22J105MRBA0 | ||||
Mfr: SCCV40B506SRB TTI: SCCV40B506SRB KYOCERA AVX Availability: 312In StockSupercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial | 312In Stock | 50 F | 2.7 VDC | Radial | 0.8 mm | 18 mm (0.709 in) | 40 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCV40B506MRB | |||||
Mfr: SCCQ12B105PRB TTI: SCCQ12B105PRB KYOCERA AVX Availability: 15,628In StockSupercapacitors / Ultracapacitors 2.7V 1F 6.3X12mm Rad ial Low ESR | 15,628In Stock | 1 F | 2.7 VDC | Radial | 2.3 mm (0.091 in) | 6.3 mm (0.248 in) | 12 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCQ12B105SRB | |||||
Mfr: SCMQ14F474PRBA0 TTI: SCMQ14F474PRBA0 KYOCERA AVX Availability: 1,281In StockSupercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial | 1,281In Stock | 470000 uF | 5.5 VDC | Radial | 6.3 mm (0.248 in) | 14 mm | 6.3 mm | 1000 Hour | 500 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMQ14F474MRBA0 | ||||
Mfr: SCCS20B505PRB TTI: SCCS20B505PRB KYOCERA AVX Availability: 3,715In StockSupercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR | 3,715In Stock | 5 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 60 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCS20B505SRB | |||||
Mfr: SCCU30E356SRB TTI: SCCU30E356SRB KYOCERA AVX Availability: 39In StockSupercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l | 39In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCU30E356MRB | |||||
Mfr: SCMR22C155PRBA0 TTI: SCMR22C155PRBA0 KYOCERA AVX Availability: 1,844In StockSupercapacitors / Ultracapacitors 5V 1.5F 8X22mm Radia l | 1,844In Stock | 1.5 F | 5 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 190 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22C155MRBA0 | ||||
Mfr: SCMR18H105PRBB0 TTI: SCMR18H105PRBB0 KYOCERA AVX Availability: 2,000In StockSupercapacitors / Ultracapacitors 6V 1F 8X18mm Radial | 2,000In Stock | 1 F | 6 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 16 mm | 8 mm | 1000 Hour | 250 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18H105MRBB0 | |||
Mfr: SCMQ14F474MRBA0 TTI: SCMQ14F474MRBA0 KYOCERA AVX Availability: 0In Stock7,500 On Order Expected Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial | 0In Stock7,500 On Order Expected | 470000 uF | 5.5 VDC | Radial | 9 mm (0.354 in) | 14 mm | 13.6 mm | 1000 Hour | 500 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6.3 mm | SCM | Bulk | |||||
Mfr: SCMR22D155SRBB0 TTI: SCMR22D155SRBB0 KYOCERA AVX Availability: 0In Stock300 On Order Expected 24-Nov-26 Supercapacitors / Ultracapacitors 5.4V 1.5F ESR= 0.20Ohms Case=22mm Radial | 0In Stock300 On Order Expected 24-Nov-26 | 1.5 F | 5.4 VDC | Radial | 1000 Hour | 0.2 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCCX50B207SSB TTI: SCCX50B207SSB KYOCERA AVX Availability: 0In Stock300 On Order Expected 12-Jan-27 Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin | 0In Stock300 On Order Expected 12-Jan-27 | 200 F | 2.7 VDC | Radial | 30 mm (1.181 in) | 50 mm | 1000 Hour | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCX50B207VSB | ||||||
Mfr: SCCW45B107SSB TTI: SCCW45B107SSB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin | 0In Stock | 100 F | 2.7 VDC | Radial | 22 mm (0.866 in) | 45 mm | 1000 Hour | 8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCW45B107VSB | ||||||
Mfr: SCMR22L105SSBB0 TTI: SCMR22L105SSBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin | 0In Stock | 1 F | 9 VDC | Radial | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 24 mm | 9.5 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22L105MSBB0 | |||
Mfr: SCCS30E106SRB TTI: SCCS30E106SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR | 0In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCMS32H505PRBB0 TTI: SCMS32H505SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 5F ESR= 0.12Ohms Case=32mm Radial | 0In Stock | 5 F | 6 VDC | Radial | 1000 Hour | 0.12 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 32 mm | SCM | Bulk | |||||||||
Mfr: SCCQ15B125MRB TTI: SCCQ15B125MRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1.2F ESR= 0.24Ohms Case=12mm Radial | 0In Stock | 1.2 F | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 1000 Hour | 240 mOhms | 20 % | Vertical | SuperCapacitors | - 40 C | + 65 C | 15 mm | SCC | Bulk |