• Supercapacitors / Ultracapacitors

SCC - KEMET - Supercapacitors / Ultracapacitors

25 Results
25 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: SCCFK1005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
25 mm
500000 Cycles
60 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCFM1505M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
25 mm
500000 Cycles
40 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCFX2005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 20F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
30 mm
500000 Cycles
35 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCZW2006Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 200F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200 F
2.7 VDC
Snap In
10 mm (0.394 in)
25 mm (0.984 in)
55 mm
500000 Cycles
6.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCQD4006Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
55 mm
500000 Cycles
4.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCZR1806Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 180F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 F
2.7 VDC
Snap In
10 mm (0.394 in)
25 mm (0.984 in)
50 mm
500000 Cycles
7 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCQG6006Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 600F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
70 mm
500000 Cycles
3.2 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCCN4004L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 4F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
500000 Cycles
100 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCFW4005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 40F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
46 mm
500000 Cycles
20 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCHM7005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 70F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
70 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
500000 Cycles
15 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCKR1206M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
60 mm
500000 Cycles
13 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCXY1206Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 F
2.7 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
45 mm
500000 Cycles
8 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCCF2004L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
500000 Cycles
160 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCHT6005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 60F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
35 mm
500000 Cycles
18 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCCB3004L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 3F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
16 mm
500000 Cycles
120 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCCJ7004M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 7F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
25 mm
500000 Cycles
90 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCFF7004M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 7F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20 mm
500000 Cycles
75 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCFT2505M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
35 mm
500000 Cycles
30 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCHJ3005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
500000 Cycles
25 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCHP4005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 40F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
30 mm
500000 Cycles
20 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCNW3006Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Snap In
10 mm (0.394 in)
30 mm (1.181 in)
55 mm
500000 Cycles
5.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCQL3606Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 360F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
360 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
50 mm
500000 Cycles
5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCQW4706Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 470F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
60 mm
500000 Cycles
4 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCXR1406Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 140F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
140 F
2.7 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
50 mm
500000 Cycles
7.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCQQ5006Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
500000 Cycles
3.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk