• Supercapacitors / Ultracapacitors

FT - KEMET - Supercapacitors / Ultracapacitors

8 Results
8 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: USCFT00H105Z00
TTI: FT0H105ZF
KEMET
Availability:

390In Stock

7,560 On Order
Expected
Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm

390In Stock

7,560 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
7.62 mm (0.3 in)
21.5 mm (0.846 in)
13 mm
1000 Hour
3.5 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
13 mm
FT
Bulk
Datasheet
Mfr: USCFT00H104Z00
TTI: FT0H104ZF
KEMET
Availability:

4,071In Stock

Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm

4,071In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11.5 mm (0.453 in)
8.5 mm
1000 Hour
16 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.5 mm
FT
Bulk
Datasheet
Mfr: USCFTW0H104Z00
TTI: FTW0H104ZF
KEMET
Availability:

0In Stock

25,000 On Order
Expected 24-Mar-27
Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm

0In Stock

25,000 On Order
Expected 24-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
11.5 mm (0.453 in)
1000 Hour
16 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.5 mm
FT
Bulk
Datasheet
Mfr: USCFT00H225Z00
TTI: FT0H225ZF
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 F
5.5 VDC
Radial
10.16 mm (0.4 in)
28.5 mm (1.122 in)
1000 Hour
1.8 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
14 mm
FT
Bulk
Datasheet
Mfr: USCFT00H224Z00
TTI: FT0H224ZF
KEMET
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
14.5 mm (0.571 in)
12 mm
1000 Hour
10 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
12 mm
FT
Bulk
Datasheet
Mfr: FT0H335ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 3.3F -20/80% LS=15mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
5.5 VDC
Radial
15 mm (0.591 in)
36.5 mm (1.437 in)
1000 Hour
1 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
15 mm
FT
Bulk
Datasheet
Mfr: FT0H565ZF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 5.5V 5.6F -20/80% LS=20mm

Not Available Online

Call
or
View Details
5.6 F
5.5 VDC
Radial
20 mm (0.787 in)
44.5 mm (1.752 in)
1000 Hour
600 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
17 mm
FT
Bulk
Datasheet
Mfr: FT0H474ZF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Other Available Inventory
Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm

Not Available Online

Other Available Inventory
Call
or
View Details
470000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
16.5 mm (0.65 in)
13 mm
1000 Hour
6.5 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
13 mm
FT
Bulk