FC - KEMET - Supercapacitors / Ultracapacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFC00V474ZBC TTI: FC0V474ZFTBR24 KEMET Availability: 16,500In StockSupercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm | 16,500In Stock | 470000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FC | Reel | ||||||
Mfr: USCFC00H224ZBC TTI: FC0H224ZFTBR24 KEMET Availability: 11,000In StockSupercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% Tape Width=24mm | 11,000In Stock | 220000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FC | Reel | USCFC00H224ZBC | |||||
Mfr: FC0H104ZFTBR24 TTI: FC0H104ZFTBR24 KEMET Availability: 1,000In Stock1,000 On Order Expected 14-Jan-27 Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm | 1,000In Stock1,000 On Order Expected 14-Jan-27 | 100000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | ||||||
Mfr: USCFC00H473ZBC TTI: FC0H473ZFTBR24 KEMET Availability: 19,000In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm | 19,000In Stock | 47000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | ||||||
Mfr: FC0H104ZFTBR24. TTI: FC0H104ZFTBR24. KEMET Availability: 1,630In StockCut Tape Supercapacitors / Ultracapacitors 0.10F 5.5V 80% | 1,630In Stock | 100000 uF | 5.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FC | Cut Tape | |||||||||||||
Mfr: USCFC00H474ZZD TTI: FC0H474ZFTBR32-SS KEMET Availability: 0In Stock24,600 On Order Expected 31-Dec-26 Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm | 0In Stock24,600 On Order Expected 31-Dec-26 | 470000 uF | 5.5 VDC | SMD/SMT | 16 mm (0.63 in) | 9.5 mm | 16.3 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9.5 mm | FC | Reel | ||||||
Mfr: USCFC00H105ZZE TTI: FC0H105ZFTBR44-SS KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm | 0In Stock | 1 F | 5.5 VDC | SMD/SMT | 21 mm (0.827 in) | 10.5 mm | 21.6 mm | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | FC | Reel | ||||||
Mfr: USCFC00V104ZBC TTI: FC0V104ZFTBR24 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm | 0In Stock | 100000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | USCFC00V104ZBC | |||||
0In Stock | 220000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | USCFC00V224ZBC | ||||||||
Mfr: USCFC00V224ZBC TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FC | Reel | FC0V224ZFTBR24 | |||||||||||||
Mfr: FC0V474ZFTBR24. TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 3.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FC | ||||||||||||||
Mfr: FC0V104ZFTBR24. TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 3.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FC | ||||||||||||||
Mfr: FC0H473ZFTBR24. TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 5.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FC |