KEMET - Supercapacitors / Ultracapacitors
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 18.5 mm | 600 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 18.5 mm | FE | Bulk | |||||||
Not Available Online | 470000 uF | 11 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 25.5 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | |||||||
Mfr: SCEQR7506Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 750F Max Temp 70C 30% Snap-in | 0In Stock | 750 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 100 mm | 500000 Cycles | 1 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | |||||||
Mfr: SCSHJ2505M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 25F Max Temp 70C 30% Radial | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 500000 Cycles | 25 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | ||||||
Mfr: SCSHP3005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 30F Max Temp 70C 30% Radial | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 500000 Cycles | 20 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | ||||||
Mfr: SCTFK1005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 500000 Cycles | 55 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
0In Stock | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 14 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||
Mfr: SCTFF5004L2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 500000 Cycles | 75 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: FMC0H334ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.33F -20/+80% LS=5mm | 0In Stock | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 15 mm | 14 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15 mm | FM | Bulk | |||||
Not Available Online | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5.5 mm | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FG | Bulk | |||||||
Mfr: FME0H223ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5mm | Not Available Online | 22000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 40 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: FYL0H473ZF TTI: Not Assigned KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm | 0In Stock | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 12 mm (0.472 in) | 5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: SCTFK1005M2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 500000 Cycles | 55 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: SCTCB2004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 500000 Cycles | 120 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: FYD0H224ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 15 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Not Available Online | 5.6 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 1000 Hour | 600 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 17 mm | FT | Bulk | |||||||
0In Stock | 1 F | 5.5 VDC | Radial | 15 mm (0.591 in) | 36.5 mm (1.437 in) | 18.5 mm | 1 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 18.5 mm | FE | Bulk | |||||||
0In Stock | 47000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | FM | Reel | |||||||||||||
0In Stock | 470000 uF | 5.5 VDC | Radial | 15 mm (0.591 in) | 36.5 mm (1.437 in) | 16.5 mm | 3.5 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FA | Bulk | |||||||||
Mfr: FYD0H145ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1.4F -20/80% LS=7.62mm | 0In Stock | 1.4 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 1000 Hour | 45 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
0In Stock | 220000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | USCFC00V224ZBC | ||||||||
Mfr: HVZ0E105NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 1F 30% LS=3.5mm | Not Available Online | 1 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 1000 Hour | 300 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 14 mm | HVZ | Bulk | |||||||
Mfr: FCS0H473ZFTBR24 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V .047F -20/80% Tape Width=24mm | Not Available Online | 47000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | |||||||
Mfr: FME0H473ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm | 0In Stock | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: SCTVB1004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 12 mm | 500000 Cycles | 200 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk |