KEMET - Supercapacitors / Ultracapacitors
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFG00H104Z00 TTI: FG0H104ZF KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 6.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | FG | Bulk | ||||||
Mfr: USCFYD0H473Z00 TTI: FYD0H473ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm | 0In Stock | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 8.5 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFG00H105Z00 TTI: FG0H105ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm | 0In Stock | 1 F | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 19 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | FG | Bulk | ||||||
Mfr: USCFCS0H104ZBC TTI: FCS0H104ZFTBR24 KEMET Supercapacitors / Ultracapacitors 5.5VDC 0.1F -20/80% Tape Width=24mm | 0In Stock | 100000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | ||||||
Mfr: USCFM00V224Z00 TTI: FM0V224ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V 0.22F -20/80% LS=5mm | 0In Stock | 220000 uF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: USCFGR0H225Z00 TTI: FGR0H225ZF KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm | 0In Stock | 2.2 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 19 mm | FG | Bulk | ||||||
Mfr: USCFCS0V104ZBC TTI: FCS0V104ZFTBR24 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm | 0In Stock | 100000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | ||||||
Mfr: USCFT00H225Z00 TTI: FT0H225ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm | 0In Stock | 2.2 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 1000 Hour | 1.8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | FT | Bulk | ||||||
Mfr: USCFT00H224Z00 TTI: FT0H224ZF KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 12 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 12 mm | FT | Bulk | |||||
Mfr: USCFG00H224Z00 TTI: FG0H224ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 9 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | FG | Bulk | ||||||
Mfr: USCFC00H105ZZE TTI: FC0H105ZFTBR44-SS KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm | 0In Stock | 1 F | 5.5 VDC | SMD/SMT | 21 mm (0.827 in) | 10.5 mm | 21.6 mm | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | FC | Reel | ||||||
Mfr: USCFCR0H104ZBC TTI: FCR0H104ZFTBR24 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 100KuF +80 / -20 ESR=50K mOhms -45 /+ 85C SMD | 0In Stock | 100000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 5.5 mm | FCR | Reel | USCFCR0H104ZBC | ||||||
Mfr: USCFG00H475Z00 TTI: FG0H475ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 4.7F -20/+80% LS=10.16mm | 0In Stock | 4.7 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 22 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | FG | Bulk | ||||||
Mfr: USCFM00V104Z00 TTI: FM0V104ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V .1F -20/+80% LS=5mm | 0In Stock | 100000 uF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: USCFGH0H104Z00 TTI: FGH0H104ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FG | Bulk | ||||||
Mfr: USCFG00H223Z00 TTI: FG0H223ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm | 0In Stock | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FG | Bulk | |||||||
Mfr: USCFYD0H104Z00 TTI: FYD0H104ZF KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 8.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFMU0H334Z00 TTI: FMU0H334ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 | 0In Stock | 330000 uF | 5.5 VDC | Radial | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 105 C | FMU | AEC-Q200 | Bulk | USCFMU0H334Z00 | |||||||
Mfr: USCFGR0H105Z00 TTI: FGR0H105ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm | 0In Stock | 1 F | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 19 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 19 mm | FG | Bulk | ||||||
Mfr: USCFC00V104ZBC TTI: FC0V104ZFTBR24 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm | 0In Stock | 100000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | USCFC00V104ZBC | |||||
Mfr: FMR0H473ZFTP18 TTI: FMR0H473ZFTP18 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .047F LS=5MM | 0In Stock | 47000 uF | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Ammo Pack | |||||
Mfr: USCFMU0H334ZTB TTI: FMU0H334ZFTP18 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 | 0In Stock | 330000 uF | 5.5 VDC | Radial | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 105 C | FMU | AEC-Q200 | Ammo Pack | USCFMU0H334ZTB | |||||||
Mfr: USCFYL0H103Z00 TTI: FYL0H103ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm | 0In Stock | 10000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFCS0V474ZBC TTI: FCS0V474ZFTBR24 KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm | 0In Stock | 470000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FCS | Reel | ||||||
Mfr: FMC0H104ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk |