• Supercapacitors / Ultracapacitors

KEMET - Supercapacitors / Ultracapacitors

441 Results
441 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCCKR1206M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
60 mm
500000 Cycles
13 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCXY1206Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 F
2.7 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
45 mm
500000 Cycles
8 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCTQQ4006Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 85 C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
500000 Cycles
3.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTVC3304L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
2.5 mm (0.098 in)
6.3 mm (0.248 in)
22 mm
500000 Cycles
120 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCCCF2004L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
500000 Cycles
160 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCVCB2004L3R0YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SCV
Bulk
Datasheet
Mfr: SCVHP3005M3R0YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SCV
Bulk
Datasheet
Mfr: SCEQK2206Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 220F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 F
2.7 VDC
Axial
35 mm (1.378 in)
50 mm
500000 Cycles
1.65 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCSCN3304L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
500000 Cycles
100 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSNW2506Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 250F Max Temp 70C 30% Snap-In

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250 F
2.7 VDC
Snap In
10 mm (0.394 in)
30 mm (1.181 in)
55 mm
500000 Cycles
5.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSXR1206Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Snap-In

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 F
2.7 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
50 mm
500000 Cycles
7.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCTCB2004L2R7YA000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
16 mm
500000 Cycles
120 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: FME0H473ZFTP18
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47000 uF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm
10.5 mm
1000 Hour
20 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
FM
Ammo Pack
Datasheet
Mfr: USCFYD0H473Z00
TTI: USCFYD0H473Z00
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors .047F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11.5 mm (0.453 in)
8.5 mm
1000 Hour
220 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
Bulk
FYD0H473ZF
Datasheet
Mfr: USCFM00V224Z00
TTI: USCFM00V224Z00
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.22F 3.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
3.5 VDC
Radial
5 mm (0.197 in)
11.5 mm
10.5 mm
1000 Hour
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
Bulk
FM0V224ZF
Datasheet
Mfr: USCFC00H105ZZE
TTI: USCFC00H105ZZE
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.0F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
SMD/SMT
21 mm (0.827 in)
10.5 mm
21.6 mm
7 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
10.5 mm
Reel
FC0H105ZFTBR44-SS
Datasheet
Mfr: USCFGR0H225Z00
TTI: USCFGR0H225Z00
KEMET
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 2.2F 5.5V 80%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 F
5.5 VDC
Radial
7.62 mm (0.3 in)
21.5 mm (0.846 in)
19 mm
35 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
19 mm
Bulk
FGR0H225ZF
Datasheet
Mfr: USCFCR0H104ZBC
TTI: USCFCR0H104ZBC
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.1F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
SMD/SMT
10.7 mm (0.421 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
5.5 mm
FCR
Reel
FCR0H104ZFTBR24
Datasheet
Mfr: USCFCS0H104ZBC
TTI: USCFCS0H104ZBC
KEMET
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 0.10F 5.5V 80%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
SMD/SMT
10.7 mm (0.421 in)
5.5 mm
10.8 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
Reel
FCS0H104ZFTBR24
Datasheet
Mfr: USCFT00H225Z00
TTI: USCFT00H225Z00
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.2F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 F
5.5 VDC
Radial
10.16 mm (0.4 in)
28.5 mm (1.122 in)
1000 Hour
1.8 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
14 mm
Bulk
FT0H225ZF
Datasheet
Mfr: USCFGH0V474Z00
TTI: USCFGH0V474Z00
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.47F 3.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
3.5 VDC
Radial
5.08 mm (0.2 in)
13 mm (0.512 in)
7.5 mm
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
7.5 mm
Bulk
FGH0V474ZF
Datasheet
Mfr: USCFG00H105Z00
TTI: USCFG00H105Z00
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.0F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5.08 mm (0.2 in)
16.5 mm (0.65 in)
19 mm
65 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
19 mm
Bulk
FG0H105ZF
Datasheet
Mfr: USCFG00H224Z00
TTI: USCFG00H224Z00
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.22F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
13 mm (0.512 in)
9 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
Bulk
FG0H224ZF
Datasheet
Mfr: USCFCS0V104ZBC
TTI: USCFCS0V104ZBC
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.1F 3.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
3.5 VDC
SMD/SMT
10.7 mm (0.421 in)
5.5 mm
10.8 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
Reel
FCS0V104ZFTBR24
Datasheet
Mfr: USCFG00H104Z00
TTI: USCFG00H104Z00
KEMET
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 0.1F 5.5V 80%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11 mm (0.433 in)
6.5 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6.5 mm
Bulk
FG0H104ZF
  • ...
  • 10
  • 11
  • 12