KEMET - Supercapacitors / Ultracapacitors
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFC00V474ZBC TTI: FC0V474ZFTBR24 KEMET Availability: 16,500In StockSupercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm | 16,500In Stock | 470000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FC | Reel | ||||||
Mfr: USCFT00H105Z00 TTI: FT0H105ZF KEMET Availability: 390In Stock7,560 On Order Expected Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 390In Stock7,560 On Order Expected | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 3.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | FT | Bulk | |||||
Mfr: USCFC00H224ZBC TTI: FC0H224ZFTBR24 KEMET Availability: 11,000In StockSupercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% Tape Width=24mm | 11,000In Stock | 220000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FC | Reel | USCFC00H224ZBC | |||||
Mfr: USCFS00H105Z00 TTI: FS0H105ZF KEMET Availability: 44In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=10.16mm | 44In Stock | 1 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 14 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | ||||||
Mfr: USCFT00H104Z00 TTI: FT0H104ZF KEMET Availability: 4,071In StockSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 4,071In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 8.5 mm | 1000 Hour | 16 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.5 mm | FT | Bulk | |||||
Mfr: FMR0H104ZF TTI: FMR0H104ZF KEMET Availability: 20In Stock3,000 On Order Expected 07-Jan-30 Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | 20In Stock3,000 On Order Expected 07-Jan-30 | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Bulk | |||||
Mfr: USCFR00H104Z00 TTI: FR0H104ZF KEMET Availability: 595In Stock1,450 On Order Expected 17-Mar-27 Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm | 595In Stock1,450 On Order Expected 17-Mar-27 | 100000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 15.5 mm | 1000 Hour | 150 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||
Mfr: USCFS01A105Z00 TTI: FS1A105ZF KEMET Availability: 147In StockSupercapacitors / Ultracapacitors 11V 1F -20/80% LS=10.16mm | 147In Stock | 1 F | 11 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 31.5 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | ||||||
Mfr: FC0H104ZFTBR24 TTI: FC0H104ZFTBR24 KEMET Availability: 1,000In Stock1,000 On Order Expected 14-Jan-27 Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm | 1,000In Stock1,000 On Order Expected 14-Jan-27 | 100000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | ||||||
Mfr: USCFC00H473ZBC TTI: FC0H473ZFTBR24 KEMET Availability: 19,000In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm | 19,000In Stock | 47000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | ||||||
Mfr: USCFE00H474Z00 TTI: FE0H474ZF KEMET Availability: 60In StockSupercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=10.2mm | 60In Stock | 470000 uF | 5.5 VDC | Radial | 28.5 mm (1.122 in) | 16.5 mm | 1.8 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 16.5 mm | FE | Bulk | |||||||
Mfr: USCFS00H224Z00 TTI: FS0H224ZF KEMET Availability: 212In StockSupercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm | 212In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | |||||||
Mfr: USCFR00H105Z00 TTI: FR0H105ZF KEMET Availability: 90In Stock180 On Order Expected 03-Feb-27 Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 90In Stock180 On Order Expected 03-Feb-27 | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 22 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | ||||||
Mfr: USCFS00H473Z00 TTI: FS0H473ZF KEMET Availability: 360In StockSupercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm | 360In Stock | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 8.5 mm | 1000 Hour | 40 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | ||||||
Mfr: USCFMR0H473Z00 TTI: FMR0H473ZF KEMET Availability: 41In StockSupercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5mm | 41In Stock | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Bulk | |||||
Mfr: USCFC00V474ZBC TTI: USCFC00V474ZBC KEMET Availability: 16,500In StockSupercapacitors / Ultracapacitors 0.47F 3.5V 80% | 16,500In Stock | 470000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FC0V474ZFTBR24 | ||||||
Mfr: USCFT00H105Z00 TTI: USCFT00H105Z00 KEMET Availability: 390In Stock7,560 On Order Expected Supercapacitors / Ultracapacitors 1.0F 5.5V 80% | 390In Stock7,560 On Order Expected | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 3.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | Bulk | FT0H105ZF | |||||
Mfr: USCFC00H224ZBC TTI: USCFC00H224ZBC KEMET Availability: 11,000In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 80% | 11,000In Stock | 220000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FC0H224ZFTBR24 | ||||||
Mfr: USCFS00H105Z00 TTI: USCFS00H105Z00 KEMET Availability: 44In StockSupercapacitors / Ultracapacitors 1.0F 5.5V 80% | 44In Stock | 1 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 14 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FS0H105ZF | ||||||
Mfr: USCFT00H104Z00 TTI: USCFT00H104Z00 KEMET Availability: 4,071In StockSupercapacitors / Ultracapacitors 0.1F 5.5V 80% | 4,071In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 8.5 mm | 1000 Hour | 16 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.5 mm | Bulk | FT0H104ZF | |||||
Mfr: USCFR00H104Z00 TTI: USCFR00H104Z00 KEMET Availability: 595In Stock1,450 On Order Expected 17-Mar-27 Supercapacitors / Ultracapacitors 0.1F 5.5V 80% | 595In Stock1,450 On Order Expected 17-Mar-27 | 100000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 15.5 mm | 1000 Hour | 150 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | Bulk | FR0H104ZF | |||||||
Mfr: USCFE00H474Z00 TTI: USCFE00H474Z00 KEMET Availability: 60In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 80% | 60In Stock | 470000 uF | 5.5 VDC | Radial | 28.5 mm (1.122 in) | 16.5 mm | 1.8 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 16.5 mm | Bulk | FE0H474ZF | |||||||
Mfr: USCFS00H224Z00 TTI: USCFS00H224Z00 KEMET Availability: 212In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 80% | 212In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FS0H224ZF | |||||||
Mfr: USCFR00H105Z00 TTI: USCFR00H105Z00 KEMET Availability: 90In Stock180 On Order Expected 03-Feb-27 Supercapacitors / Ultracapacitors 1.0F 5.5V 80% | 90In Stock180 On Order Expected 03-Feb-27 | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 22 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | Bulk | FR0H105ZF | ||||||
Mfr: USCFMR0H473Z00 TTI: USCFMR0H473Z00 KEMET Availability: 41In StockSupercapacitors / Ultracapacitors .047F 5.5V 80% | 41In Stock | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | Bulk | FMR0H473ZF |