HSL - Eaton - Supercapacitors / Ultracapacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HSL1625-3R8227-R TTI: HSL1625-3R8227-R Eaton Electronics Availability: 1,008In StockSupercapacitors / Ultracapacitors 220F 3.8V 20% | 1,008In Stock | 220 F | 3.8 VDC | Through Hole | 16.5 mm (0.65 in) | 27 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HSL0820-3R8256-R TTI: HSL0820-3R8256-R Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm, Low T | Not Available Online | 25 F | 3.8 VDC | Through Hole | 8 mm (0.315 in) | 20 mm | 1000 Hour | 70 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HSL0612-3R8505-R TTI: HSL0612-3R8505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5.0F 3.8V 30% | 0In Stock | 5 F | 3.8 VDC | Through Hole | 6 mm (0.236 in) | 12 mm | 1000 Hour | 6 Ohms | 20 % | Horizontal | EDLC / Supercaps | HSL | Bulk | ||||||||
Mfr: HSL0814-3R8106-R TTI: HSL0814-3R8106-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm, Low T | 0In Stock | 10 F | 3.8 VDC | Through Hole | 8.5 mm (0.335 in) | 1000 Hour | 1.5 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | 15.5 mm | HSL | Bulk | ||||||
Mfr: HSL1020-3R8506-R TTI: HSL1020-3R8506-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors CAP HSL 3.8V 50F 0.450 ohm 20% | 0In Stock | 50 F | 3.8 VDC | Through Hole | 10.5 mm (0.413 in) | 22 mm | 1000 Hour, 500000 Cycle | 450 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HSL1025-3R8706-R TTI: HSL1025-3R8706-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.70F 3.8V 20% | 0In Stock | 70 F | 3.8 VDC | Through Hole | 10.5 mm (0.413 in) | 27 mm | 1000 Hour, 500000 Cycle | 250 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HSL1016-3R8306-R TTI: HSL1016-3R8306-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.30F 3.8V 20% | 0In Stock | 30 F | 3.8 VDC | Through Hole | 10.5 mm (0.413 in) | 18 mm | 1000 Hour, 500000 Cycle | 550 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HSL1040-3R8157-R TTI: HSL1040-3R8157-R Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 150F, 70 mohm, Low T | Not Available Online | 150 F | 3.8 VDC | Through Hole | 10 mm (0.394 in) | 40 mm | 1000 Hour | 70 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HSL1225-3R8127-R TTI: HSL1225-3R8127-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.12F 3.8V 20% | 0In Stock | 120 F | 3.8 VDC | Through Hole | 12.9 mm (0.508 in) | 27 mm | 1000 Hour, 500000 Cycle | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HSL1014-3R8106-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm, Low T | Not Available Online | 10 F | Through Hole | 10 mm (0.394 in) | 14 mm | 1000 Hour | 650 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk |