• Supercapacitors / Ultracapacitors

Eaton - Supercapacitors / Ultracapacitors

323 Results
323 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: PTV-6R0H505-R
TTI: PTV-6R0H505-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 5.0F 6V 20%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
5.3 mm (0.209 in)
32.5 mm
21.3 mm
1000 Hour, 500000 Cycle
72 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
11 mm
PTV
Bulk
Datasheet
Mfr: XL60-3R0308W-R
TTI: XL60-3R0308W-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3000F 3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3000 F
3 VDC
Weld Stud
60 mm (2.362 in)
138 mm
1500 Hour
230 uOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
XL60
Bulk
Datasheet
Mfr: XLR-18R0507B-R
TTI: XLR-18R0507B-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton XLR,18V,500F,AB,OV,TEMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 F
18 VDC
Screw
417 mm
68 mm
1000 Hour
1.7 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
157 mm
XLR-LV
Bulk
Datasheet
Mfr: HSL0612-3R8505-R
TTI: HSL0612-3R8505-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0F 3.8V 30%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
3.8 VDC
Through Hole
6 mm (0.236 in)
12 mm
1000 Hour
6 Ohms
20 %
Horizontal
EDLC / Supercaps
HSL
Bulk
Datasheet
Mfr: PHV-5R4V305-R
TTI: PHV-5R4V305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES VERT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
5.4 VDC
Cable
11.8 mm (0.465 in)
17.3 mm
9 mm
1000 Hour
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32.5 mm
PHV
Bulk
Datasheet
Mfr: HV0810-2R7105-AP
TTI: HV0810-2R7105-AP
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.0F 2.7V 30%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8.5 mm (0.335 in)
1000 Hour
200 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
13.5 mm
HV
Ammo Pack
Datasheet
Mfr: TVA1840-3R0606-R
TTI: TVA1840-3R0606-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 60F, 13 mohm, AECQ

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
3 VDC
Radial
7.5 mm (0.295 in)
18.5 mm (0.728 in)
42 mm
1000 Hour
13 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TVA
AEC-Q200
Bulk
Datasheet
Mfr: KW-5R5C334H-R
TTI: KW-5R5C334H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.33F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: HS0814-3R8106-R
TTI: HS0814-3R8106-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3.8 VDC
Through Hole
8.5 mm (0.335 in)
1000 Hour
1.5 Ohms
20 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
15.5 mm
HS
Bulk
Datasheet
Mfr: HSL0814-3R8106-R
TTI: HSL0814-3R8106-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm, Low T

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3.8 VDC
Through Hole
8.5 mm (0.335 in)
1000 Hour
1.5 Ohms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
15.5 mm
HSL
Bulk
Datasheet
Mfr: M0510-2R5204-R
TTI: M0510-2R5204-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .2F 2.5V M SERIES CYL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200000 uF
2.5 VDC
Radial
3.5 mm (0.138 in)
5 mm (0.197 in)
1000 Hour
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
M
Bulk
Datasheet
Mfr: PHB-5R0H505-R
TTI: PHB-5R0H505-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES HORZ

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
5 VDC
Radial
5.3 mm (0.209 in)
32.5 mm
21.3 mm
1000 Hour
130 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
11 mm
PHB
Bulk
Datasheet
Mfr: XL60-2R9348W-R
TTI: XL60-2R9348W-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3400F 2.85V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3400 F
2.9 VDC
Stud Threaded
60 mm (2.362 in)
138 mm
1500 Hour
230 uOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
XL60
Bulk
Datasheet
Mfr: HS0820-3R8256-R
TTI: HS0820-3R8256-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3.8 VDC
Through Hole
8 mm (0.315 in)
20 mm
1000 Hour
650 mOhms
20 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: M0820-2R5205-R
TTI: M0820-2R5205-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
20.5 mm
M
Bulk
Datasheet
Mfr: HSL1020-3R8506-R
TTI: HSL1020-3R8506-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP HSL 3.8V 50F 0.450 ohm 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
22 mm
1000 Hour, 500000 Cycle
450 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
HSL
Bulk
Datasheet
Mfr: XT3550-3R0287-R
TTI: XT3550-3R0287-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 500W 275F 3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
275 F
3 VDC
Radial
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
4.5 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
XT
Bulk
Datasheet
Mfr: XT3560-3R0377-R
TTI: XT3560-3R0377-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 700W 370F 3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
370 F
3 VDC
Radial
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
3.2 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
XT
Bulk
Datasheet
Mfr: HS1020-3R8506-R
TTI: HS1020-3R8506-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors HS Hybrid Supercapacitor, 3.8V, 50F, 450mW

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
22 mm
1000 Hour, 500000 Cycle
450 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: HSL1025-3R8706-R
TTI: HSL1025-3R8706-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.70F 3.8V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
70 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
27 mm
1000 Hour, 500000 Cycle
250 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
HSL
Bulk
Datasheet
Mfr: KW-5R5C105H-R
TTI: KW-5R5C105H-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 1.0F 5.5V 80%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
2000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.85 mm
KW
Bulk
Datasheet
Mfr: XLM-62R1137A-R
TTI: XLM-62R1137A-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 62.1V 130F XLM (A) Super Cap

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
130 F
62.1 VDC
Stud Threaded
99.5 mm (3.917 in)
634.9 mm
176.2 mm
1500 Hour
6.7 mOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
173.3 mm
XLM
Bulk
Datasheet
Mfr: HS1025-3R8706-R
TTI: HS1025-3R8706-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 70F 3.8V ESR=250

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
70 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
27 mm
1000 Hour, 500000 Cycle
250 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: PHV-5R4H305-R
TTI: PHV-5R4H305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES HORZ

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
5.4 VDC
Cable
11.8 mm (0.465 in)
32.5 mm
17.3 mm
1000 Hour
80 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
9 mm
PHV
Bulk
Datasheet
Mfr: PHV-5R4V155-R
TTI: PHV-5R4V155-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.4 VDC
Cable
11.8 mm (0.465 in)
17.3 mm
9 mm
1000 Hour
160 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
PHV
Bulk
  • ...
  • 6
  • 7
  • 8