Eaton - Supercapacitors / Ultracapacitors
323 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HSH0612-3R8805-R TTI: HSH0612-3R8805-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 0612 3.8V 8F | 100In Stock | 8 F | 3.8 VDC | Radial | 2.6 mm (0.102 in) | 6.3 mm (0.248 in) | 1000 Hour | 2600 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 25 C | + 70 C | 12 mm | HSH | Box | |||||
Mfr: HB1860-2R5117-R TTI: HB1860-2R5117-R Eaton Electronics Availability: 30In StockSupercapacitors / Ultracapacitors 110F 2.8V EDLC HB SERIES CYL | 30In Stock | 110 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 60.5 mm | HB | Bulk | |||||
Mfr: PHVL-3R9V305-R TTI: PHVL-3R9V305-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors 3.0F 3.9V 30% | 100In Stock | 3 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PHVL | Bulk | ||||
Mfr: M0810-2R5105-R TTI: M0810-2R5105-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors 1F 2.5V EDLC M SERIES CYL | 100In Stock | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 13 mm | M | Bulk | ||||
Mfr: PHB-5R0H305-R TTI: PHB-5R0H305-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES HORZ | 500In Stock | 3 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 32.5 mm | 17.3 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PHB | Bulk | ||||
Mfr: HSL1625-3R8227-R TTI: HSL1625-3R8227-R Eaton Electronics Availability: 1,008In StockSupercapacitors / Ultracapacitors 220F 3.8V 20% | 1,008In Stock | 220 F | 3.8 VDC | Through Hole | 16.5 mm (0.65 in) | 27 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: B0810-2R5105-R TTI: B0810-2R5105-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL | 500In Stock | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1000 Hour | 400 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: HV0830-2R7605-R TTI: HV0830-2R7605-R Eaton Electronics Availability: 86In StockSupercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL | 86In Stock | 6 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 31 mm | HV | Bulk | |||||
Mfr: HSH1240-3R8357-R TTI: HSH1240-3R8357-R Eaton Electronics Availability: 50In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1240 3.8V 350F | 50In Stock | 350 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 90 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 40 mm | HSH | Box | |||||
Mfr: HSH1235-3R8307-R TTI: HSH1235-3R8307-R Eaton Electronics Availability: 50In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F | 50In Stock | 300 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 100 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 35 mm | HSH | Box | |||||
Mfr: HSH1245-3R8407-R TTI: HSH1245-3R8407-R Eaton Electronics Availability: 50In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1245 3.8V 400F | 50In Stock | 400 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 80 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 45 mm | HSH | Box | |||||
Mfr: PHB-5R0V505-R TTI: PHB-5R0V505-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES VERT | 500In Stock | 5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 130 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 32.5 mm | PHB | Bulk | ||||
Mfr: HSH1850-3R8108-R TTI: HSH1850-3R8108-R Eaton Electronics Availability: 40In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1850 3.8V 1000F | 40In Stock | 1000 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 65 mOhms | 50 % | Vertical | Supercapacitors | - 25 C | + 70 C | 50 mm | HSH | Box | |||||
Mfr: TVA1635-3R0356-R TTI: TVA1635-3R0356-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 35F, 15 mohm, AECQ | 100In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 38 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TVA | AEC-Q200 | Bulk | ||||
Mfr: HSH1030-3R8157-R TTI: HSH1030-3R8157-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1030 3.8V 150F | 100In Stock | 150 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 140 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 30 mm | HSH | Box | |||||
Mfr: HSH0820-3R8406-R TTI: HSH0820-3R8406-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 0820 3.8V 40F | 100In Stock | 40 F | 3.8 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 550 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 20 mm | HSH | Box | |||||
Mfr: PHB-5R0H155-R TTI: PHB-5R0H155-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES HORZ | 500In Stock | 1.5 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1000 Hour | 330 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PHB | Bulk | ||||
Mfr: KR-5R5C474H-R TTI: KR-5R5C474H-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 80% | 500In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | |||||
Mfr: PTV-6R0V305-R TTI: PTV-6R0V305-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors 3.0F 6V 20% | 100In Stock | 3 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 23 mm | PTV | Bulk | ||||
Mfr: XL60-3R0308T-R TTI: XL60-3R0308T-R Eaton Electronics Availability: 20In StockSupercapacitors / Ultracapacitors 3000F 3V | 20In Stock | 3000 F | 3 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | XL60 | Bulk | ||||||
Mfr: PHVL-3R9H505-R TTI: PHVL-3R9H505-R Eaton Electronics Availability: 70In StockSupercapacitors / Ultracapacitors 5.0F 3.9V 30% | 70In Stock | 5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 70 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PHVL | Bulk | ||||
Mfr: PHVL-3R9V155-R TTI: PHVL-3R9V155-R Eaton Electronics Availability: 300In StockSupercapacitors / Ultracapacitors 1.5F 3.9V 30% | 300In Stock | 1.5 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 22 mm | PHVL | Bulk | ||||
Mfr: KVR-5R0H105-R TTI: KVR-5R0H155-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,vert | 500In Stock | 1.5 F | 5 VDC | Through Hole | 19.1 mm (0.752 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.3 mm | KVR | Reel | ||||||
Mfr: KVR-5R0V105-R TTI: KVR-5R0V105-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical | 500In Stock | 1 F | 5 VDC | Through Hole | 19.1 mm (0.752 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 20.5 mm | KVR | Reel | ||||||
Mfr: HSH1840-3R8857-R TTI: HSH1840-3R8857-R Eaton Electronics Availability: 40In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1840 3.8V 850F | 40In Stock | 850 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 70 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 40 mm | HSH | Box |