Cornell Dubilier / Knowles - Supercapacitors / Ultracapacitors
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDC105Z5R5C TTI: EDC105Z5R5C Knowles / Illinois Capacitor Availability: 2,770In StockSupercapacitors / Ultracapacitors 1F 5.5V 70C | 2,770In Stock | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 7.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: DGH105Q5R5 TTI: DGH105Q5R5 Knowles / Illinois Capacitor Availability: 3In Stock49,000 On Order Expected Supercapacitors / Ultracapacitors 1F 5.5V 30%/-10% Dual Cell | 3In Stock49,000 On Order Expected | 1 F | 5.5 VDC | Radial | 12 mm (0.472 in) | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 19 mm | DGH | Bulk | ||||
Mfr: DGH107Q2R7 TTI: DGH107Q2R7 Knowles / Illinois Capacitor Availability: 891In StockSupercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In | 891In Stock | 100 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 1500 Hour, 500000 Cycle | 12 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: 256DCN2R7Q TTI: 256DCN2R7Q Knowles / Illinois Capacitor Availability: 800In StockSupercapacitors / Ultracapacitors 25F 2.7V | 800In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour, 500000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 25 mm | DCN | Bulk | ||||
Mfr: DSF106Q3R0 TTI: DSF106Q3R0 Knowles / Illinois Capacitor Availability: 400In StockSupercapacitors / Ultracapacitors 10F 3.0V 10*30 | 400In Stock | 10 F | 3 VDC | Radial | 10 mm (0.394 in) | 1500 Hour, 500000 Cycle | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 32 mm | DSF | Bulk | ||||||
Mfr: DGH255Q5R5 TTI: DGH255Q5R5 Knowles / Illinois Capacitor Availability: 597In StockSupercapacitors / Ultracapacitors 2.5F 5.5V 30%/-10% Dual Cell | 597In Stock | 2.5 F | 5.5 VDC | Radial | 15.5 mm (0.61 in) | 21 mm | 11 mm | 1500 Hour, 500000 Cycle | 260 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 23 mm | DGH | Bulk | ||||
Mfr: EDC224Z5R5V TTI: EDC224Z5R5V Knowles / Illinois Capacitor Availability: 3,900In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 70C | 3,900In Stock | 220000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: DGH106Q2R7B TTI: DGH106Q2R7B Knowles / Illinois Capacitor Availability: 10In StockSupercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial | 10In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 1500 Hour, 500000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: VPF127M3R8 TTI: VPF127M3R8 Knowles / Illinois Capacitor Availability: 80In StockSupercapacitors / Ultracapacitors 120F 3.8V 20% | 80In Stock | 120 F | 3.8 VDC | Radial | 12.5 mm (0.492 in) | 1000 Hour, 250000 Cycle | 80 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 25 C | + 60 C | 27 mm | VPF | Bulk | ||||||
Mfr: 505DCN2R7Q TTI: 505DCN2R7Q Knowles / Illinois Capacitor Availability: 3,400In StockSupercapacitors / Ultracapacitors 5F 2.7V | 3,400In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour, 500000 Cycle | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 20 mm | DCN | Bulk | ||||
Mfr: DGH155Q5R5 TTI: DGH155Q5R5 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5.5V 30%/-10% Dual Cell | 0In Stock | 1.5 F | 5.5 VDC | Radial | 12 mm (0.472 in) | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 23 mm | DGH | Bulk | ||||
Mfr: DGH505Q2R7 TTI: DGH505Q2R7 Knowles / Illinois Capacitor Availability: 0In Stock35,520 On Order Expected 29-Oct-26 Supercapacitors / Ultracapacitors 5F 2.7V 30%/-10% Radial | 0In Stock35,520 On Order Expected 29-Oct-26 | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 1500 Hour, 500000 Cycle | 130 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH106Q2R7 TTI: DGH106Q2R7 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1500 Hour, 500000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH305Q2R7 TTI: DGH305Q2R7 Knowles / Illinois Capacitor Availability: 0In Stock3,000 On Order Expected 22-Oct-26 Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Radial | 0In Stock3,000 On Order Expected 22-Oct-26 | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1500 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH504Q5R5 TTI: DGH504Q5R5 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.5F 5.5V 30%/-10% Dual Cell | 0In Stock | 500000 uF | 5.5 VDC | Radial | 12 mm (0.472 in) | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 800 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 15 mm | DGH | Bulk | ||||
Mfr: DGH505Q5R5 TTI: DGH505Q5R5 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell | 0In Stock | 5 F | 5.5 VDC | Radial | 18 mm (0.709 in) | 26 mm | 13 mm | 1500 Hour, 500000 Cycle | 120 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DGH | Bulk | ||||
Mfr: EDC105Z5R5V TTI: EDC105Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1F 5.5V 70C | 0In Stock | 1 F | 5.5 VDC | Axial | 19 mm (0.748 in) | 5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: DSF107Q3R0 TTI: DSF107Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 100F 3.0V 22*45 | 0In Stock | 100 F | 3 VDC | Radial | 22 mm (0.866 in) | 1500 Hour, 500000 Cycle | 8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 45 mm | DSF | Bulk | ||||||
Mfr: DGH105Q2R7 TTI: DGH105Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1F 2.7V +30%/-10% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1500 Hour, 500000 Cycle | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH505Q8R1 TTI: DGH505Q8R1 Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5F, 8.1V, 39x33x13mm | Not Available Online | 5 F | 8.1 VDC | Through Hole | 21 mm (0.827 in) | 39 mm | 13 mm | 1500 hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 33 mm | DGH | Bulk | ||||
Mfr: DGH207Q2R7 TTI: DGH207Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 200F 2.7V 30%/-10% Snap-In | 0In Stock | 200 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 1500 Hour, 500000 Cycle | 10 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DSM116Q030W075PB TTI: DSM116Q030W075PB Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 30VDC 11F Tol -10%/+30% 94x67x38mm | 0In Stock | 11 F | 30 VDC | Wire | 94 mm | 38 mm | 1000 Hour | 360 mOhms | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | 67 mm | DSM | Bulk | ||||||
Mfr: DSF106Q3R0C TTI: DSF106Q3R0C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3VDC 10F 10x25mm | 0In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | DSF | Bulk | |||||
Mfr: DGH705Q2R7 TTI: DGH705Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 7F 2.7V 30%/-10% Radial | 0In Stock | 7 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 1500 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: EDS224Z3R6H TTI: EDS224Z3R6H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 3.6V 85C | 0In Stock | 220000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk |