ABRACON - Supercapacitors / Ultracapacitors
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCC-S05R5SA155RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1.5F 5.5V THT | 0In Stock | 1.5 F | Pin | 5 mm (0.197 in) | 20.5 mm (0.807 in) | 500000 Cycle | 10 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.4 mm | ADCC-S05R5S | Bulk | |||||||
Mfr: ADCM-S06R0SA155RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1.5F 6V THT | 0In Stock | 1.5 F | 6 VDC | Radial | 12 mm (0.472 in) | 16.5 mm | 8.5 mm | 500000 Cycle | 420 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | ADCM-S06R0S | Bulk | ||||
Mfr: ADCN-S03R0SA227M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 220F 2.7V | 0In Stock | 220 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 50000 Cycle | 8.4 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: ADCN-T02R7SA127M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 120F 2.7V | 0In Stock | 120 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 50 mm | 50000 Cycle | 10.5 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | |||||
Mfr: ADCR-S02R7SA504MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.5F 2.7V TH | 0In Stock | 500000 uF | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S | Bulk | ||||||||||
Mfr: ADCM-S06R0SA104PB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.1F 6V THT | 0In Stock | 100000 uF | 6 VDC | Radial | 6.8 mm (0.268 in) | 10.5 mm | 5.5 mm | 500000 Cycle | 6 Ohms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 12 mm | ADCM-S06R0S | Bulk | ||||
Mfr: ADCP-E02R7SA308Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 3000F 2.7 V THT -10%/+30% | 0In Stock | 3000 F | 2.7 VDC | Threaded | 60.5 mm (2.382 in) | 138 mm | 500000 Cycle | 0.26 mOhms | - 10 %, + 30 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 138 mm | ADCP-E02R7S | Bulk | |||||
Mfr: ADCR-S03R0QA156RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 15 F 3.0 V THT 0%/+30% | 0In Stock | 15 F | 3 VDC | Through Hole | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 33 mOhms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 25 mm | ADCR-S03R0Q | Bulk | ||||||
Mfr: ADCR-S02R7SB105MB TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 1F 2.7V TH | Not Available Online | 1 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S | Bulk | ||||||||||
Mfr: ADCM-S06R0SA105RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 6V THT | 0In Stock | 1 F | 6 VDC | Radial | 12 mm (0.472 in) | 16.5 mm | 8.5 mm | 500000 Cycle | 720 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 15 mm | ADCM-S06R0S | Bulk | ||||
Mfr: ADCH-S05R5SA473WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.047F 5.5V THT | 0In Stock | 47000 uF | 5.5 VDC | Pin | 10.5 mm (0.413 in) | 11.5 mm (0.453 in) | 5 mm | 500000 Cycle | 120 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.4 mm | ADCH-S05R5S | Bulk | |||||
Mfr: ADCM-S05R5SA106RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 5.5V THT | 0In Stock | 10 F | 5.5 VDC | Radial | 17.8 mm (0.701 in) | 25.5 mm | 13 mm | 500000 Cycle | 80 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 36 mm | ADCM-S05R5S | Bulk | ||||
Mfr: ADCR-X02R7SB505PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 2.7V | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 50000 Cycle | 113 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCN-T02R7SA107Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 100F 3V | 0In Stock | 100 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 50000 Cycle | 11.2 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | |||||
Mfr: ADCR-X02R7SA505PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 2.7V | 0In Stock | 5 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 50000 Cycle | 135 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SB106QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 50000 Cycle | 68 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCM-S06R0SA106RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 6V THT | 0In Stock | 10 F | 6 VDC | Radial | 17.8 mm (0.701 in) | 25.5 mm | 13 mm | 500000 Cycle | 90 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 36 mm | ADCM-S06R0S | Bulk | ||||
Mfr: ADCM-S06R0SA224XB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.22F 6V THT | 0In Stock | 220000 uF | 6 VDC | Radial | 6.8 mm (0.268 in) | 13.5 mm | 7.5 mm | 500000 Cycle | 2.2 Ohms | 50 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 15 mm | ADCM-S06R0S | Bulk | ||||
Mfr: ADCM-S06R0SA474WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.47F 6V THT | 0In Stock | 470000 uF | 6 VDC | Radial | 6.8 mm (0.268 in) | 18.1 mm | 9.6 mm | 500000 Cycle | 900 mOhms | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | ADCM-S06R0S | Bulk | |||||
Mfr: ADCC-S05R5SA224WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.22F 5.5V THT | 0In Stock | 220000 uF | Pin | 5 mm (0.197 in) | 13 mm (0.512 in) | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | ADCC-S05R5S | Bulk | |||||||
Mfr: ADCR-T02R7SA105MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 2.7V TH | 0In Stock | 1 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCR-X02R7SA107M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 100F 2.7V | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 50000 Cycle | 20 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-S02R7SA156MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 15F 2.7V TH | 0In Stock | 15 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S | Bulk | ||||||||||
Mfr: ADCR-S03R0SA106MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 3V TH | 0In Stock | 10 F | 3 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | ||||||||||
Mfr: ADCM-S05R5SA155RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1.5F 5.5V THT | 0In Stock | 1.5 F | 5.5 VDC | Radial | 12 mm (0.472 in) | 16.5 mm | 8.5 mm | 500000 Cycle | 420 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 22 mm | ADCM-S05R5S | Bulk |