• Supercapacitors / Ultracapacitors

AL - Panasonic - Supercapacitors / Ultracapacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-A0EL106
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 10.0F 2.5volts AL TYPE GOLD RAD

Not Available Online

Call
or
View Details
10 F
2.5 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
35 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
AL
Datasheet
Mfr: EEC-A0EL475
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.7F 2.5V

Not Available Online

Call
or
View Details
4.7 F
2.5 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
35 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
AL
Bulk
Datasheet
Mfr: EEC-A0EL105
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 1.0F 2.5volts AL TYPE GOLD RAD

Not Available Online

Call
or
View Details
1 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
22 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
AL
Bulk
Datasheet
Mfr: EEC-A0EL335
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.3F 2.5V

Not Available Online

Call
or
View Details
3.3 F
2.5 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
23 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
AL
Bulk