Panasonic - Supercapacitors / Ultracapacitors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-HW0D105 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie | Not Available Online | 1 F | 2.3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 22 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | ||||||||
Mfr: EEC-HW0D226 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie | Not Available Online | 22 F | 2.3 VDC | Radial | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk | ||||||||||
Mfr: EEC-A0EL335 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.5V | Not Available Online | 3.3 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 23 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | AL | Bulk | |||||||
Mfr: EEC-S0HD473V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors .047F 5.5V | Not Available Online | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 11.5 mm | 5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | SD | Bulk | |||||
Mfr: EEC-S5R5V474 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 5.5volts SG TYPE GOLD VERT | Not Available Online | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 21 mm | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | SG | Bulk |