• Supercapacitors / Ultracapacitors

DMT - Murata - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: DMT3N4R2U224M3DTA0
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors EDLC 220mF 4.2V 20% 21x14x2.2mm

Not Available Online

Call
or
View Details
220 mF
4.2 VDC
SMD/SMT
21 mm
14 mm
300 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
2.2 mm
DMT
Tray