DMF - Murata - Supercapacitors / Ultracapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMF3R5R5L334M3DTA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors RECOMMENDED ALT 81-DMF3Z5R5H474M3DA0 | Not Available Online | 330 mF | 5.5 VDC | SMD/SMT | 21 mm | 14 mm | 60 mOhms | 20 % | EDLC / Supercaps | - 30 C | + 70 C | 2.5 mm | DMF | Tray | |||||||
Mfr: DMF4B5R5G105M3DTA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors EDLC 1.0F 5.5V 40mohm Double Cell | Not Available Online | 1 F | 5.5 VDC | SMD/SMT | 30 mm | 14 mm | 40 mOhms | EDLC / Supercaps | - 40 C | + 70 C | 3.7 mm | DMF | Tray | ||||||||
Mfr: DMF3Z5R5H474M3DTA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors EDLC 470mF 5.5volts 45mOhms Double Cell | Not Available Online | 470 mF | 5.5 VDC | SMD/SMT | 1 mm | 21 mm | 14 mm | 45 mOhms | 20 % | EDLC / Supercaps | - 30 C | + 70 C | 3.2 mm | DMF | Tray |