• Supercapacitors / Ultracapacitors

SCC-SRBQ - KYOCERA - Supercapacitors / Ultracapacitors

5 Results
5 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: SCCV40E506SRBQ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 50F ESR=18mOhms C ase Lgth=40mm AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
3 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
40 mm
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-SRBQ
AEC-Q200
Bulk
Datasheet
Mfr: SCCV60E107SRBQ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 100F ESR=18mOhms Case Lgth=60mm AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
3 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
60 mm
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-SRBQ
AEC-Q200
Bulk
Datasheet
Mfr: SCCV60B107SRBQ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
60 mm
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-SRBQ
AEC-Q200
Bulk
Datasheet
Mfr: SCCU30E356SRBQ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 3V 35F ESR=40mOhms C ase Lgth=30mm AECQ2

Not Available Online

Call
or
View Details
35 F
3 VDC
Radial
7.3 mm (0.287 in)
16 mm (0.63 in)
30 mm
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-SRBQ
AEC-Q200
Bulk
SCCT20E106SRBQ KYOCERA AVX
Datasheet
Mfr: SCCT20E106SRBQ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
EDLC / Supercaps
SCC-SRBQ
AEC-Q200
Bulk