• Supercapacitors / Ultracapacitors

SCC - KYOCERA - Supercapacitors / Ultracapacitors

128 Results
128 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCCV40B506SRB
TTI: SCCV40B506SRB
KYOCERA AVX
Availability:

312In Stock

Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial

312In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
2.7 VDC
Radial
0.8 mm
18 mm (0.709 in)
40 mm
1000 Hour
15 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCV40B506MRB
Datasheet
Mfr: SCCT30B156SRB
TTI: SCCT30B156SRB
KYOCERA AVX
Availability:

1,810In Stock

Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR

1,810In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
30 mm
1000 Hour
35 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCW45B107SSB
TTI: SCCW45B107SSB
KYOCERA AVX
Availability:

179In Stock

Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin

179In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
22 mm (0.866 in)
45 mm
1000 Hour
8 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCW45B107VSB
Datasheet
Mfr: SCCS20B505PRB
TTI: SCCS20B505PRB
KYOCERA AVX
Availability:

3,715In Stock

End of Life
Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR

3,715In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
60 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCS20B505SRB
Datasheet
Mfr: SCCQ12B105PRB
TTI: SCCQ12B105PRB
KYOCERA AVX
Availability:

20,556In Stock

End of Life
Supercapacitors / Ultracapacitors 2.7V 1F 6.3X12mm Rad ial Low ESR

20,556In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
2.3 mm (0.091 in)
6.3 mm (0.248 in)
12 mm
1000 Hour
200 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCQ12B105SRB
Datasheet
Mfr: SCCT20B106PRB
TTI: SCCT20B106PRB
KYOCERA AVX
Availability:

1,025In Stock

End of Life
Supercapacitors / Ultracapacitors 2.7V 10F 12.5x20mm R adial Low ESR

1,025In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
20 mm
1000 Hour
50 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCT20B106SRB
Datasheet
Mfr: SCCU25B256SRB
TTI: SCCU25B256SRB
KYOCERA AVX
Availability:

0In Stock

1,600 On Order
Expected 02-Sep-26
Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial

0In Stock

1,600 On Order
Expected 02-Sep-26
Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCU25B256MRB
Datasheet
Mfr: SCCV60B107SRB
TTI: SCCV60B107SRB
KYOCERA AVX
Availability:

0In Stock

1,750 On Order
Expected
Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial

0In Stock

1,750 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
60 mm
1000 Hour
15 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCV60B107MRB
Datasheet
Mfr: SCCX50B207SSB
TTI: SCCX50B207SSB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200 F
2.7 VDC
Radial
30 mm (1.181 in)
50 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCX50B207VSB
Datasheet
Mfr: SCCS20B505SRB
TTI: SCCS20B505SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCV60B107MRB
TTI: SCCV60B107MRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
60 mm
1000 Hour
15 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
SCC
Bulk
Datasheet
Mfr: SCCY68B407SSB
TTI: SCCY68B407SSB
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Radial
35 mm (1.378 in)
68 mm
1000 Hour
5 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCY68B407VSB
Datasheet
Mfr: SCCR12B105SRB
TTI: SCCR12B105SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 1F 8X12mm Radia l Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
1000 Hour
150 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCY60B407SNB
TTI: SCCY60B407SNB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
35 mm (1.378 in)
60 mm
1000 Hour
5 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCS30B126SRB KYOCERA AVX
Datasheet
Mfr: SCCS30B126SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 F
2.7 VDC
Radial
10 mm (0.394 in)
30 mm
1000 Hour
50 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCZ1EB308SWB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3000 F
2.7 VDC
Screw
60 mm (2.362 in)
138 mm
1000 Hour
200 uOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCT35B226SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 F
2.7 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
35 mm
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
SCC
Bulk
Datasheet
Mfr: SCCQ15B125SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 1.2F 6.3X15mm R adial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.2 F
2.7 VDC
Radial
6.3 mm (0.248 in)
15 mm
1000 Hour
620 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCZ1EB308SCB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3000 F
2.7 VDC
Lug
60 mm (2.362 in)
138 mm
1000 Hour
200 uOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCZ1EB308VCB
Datasheet
Mfr: SCCT47B356SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 35F 12.5x47mm R adial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35 F
2.7 VDC
Radial
12.5 mm (0.492 in)
47 mm
1000 Hour
27 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCS25B705SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 7F 10X25mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
25 mm
1000 Hour
60 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCV40B506MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
2.7 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
40 mm
1000 Hour
18 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCS30B106SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
30 mm
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCY68B407VSB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Pin
35 mm (1.378 in)
68 mm
1000 Hour
4 mOhms
- 5 %, + 25 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCY62B307SSB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Radial
35 mm (1.378 in)
62 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCY62B307VSB
  • 1
  • 2
  • 3
  • 4