KYOCERA - Supercapacitors / Ultracapacitors
921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCS25B705SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 7F 10X25mm Radial Low ESR | 0In Stock | 7 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCV40B506MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial | 0In Stock | 50 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 18 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCS20E505SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 5F 10X20mm Radial Low ESR | 0In Stock | 5 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCMR18G604SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | ||||
Mfr: SCCZ1EB308SWB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors The factory is currently not accepting orders for this product. | 0In Stock | 3000 F | 2.7 VDC | Screw | 60 mm (2.362 in) | 138 mm | 1000 Hour | 200 uOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCMT32F755MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial | 0In Stock | 7.5 F | 5.5 VDC | Radial | 18 mm (0.709 in) | 32 mm | 25 mm | 1000 Hour | 90 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 12.5 mm | SCM | Bulk | |||||
Mfr: SCMT32D755MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial | 0In Stock | 7.5 F | 5.4 VDC | Radial | 12.5 mm (0.492 in) | 32 mm | 1000 Hour | 55 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 12.5 mm | SCM | Bulk | ||||||
Mfr: SCCN50B187SSBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 180F 25X50mm So lder Pin | 0In Stock | 180 F | 2.7 VDC | Pin | 25 mm (0.984 in) | 50 mm | 1000 Hour | 7 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCCS30B126SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP | 0In Stock | 12 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 1000 Hour | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCMR14J334SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial | 0In Stock | 330000 uF | 8.1 VDC | Radial | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14J334MRBB0 | ||||
Mfr: SCMR14J334SSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .33F 8X14mm Sol der Pin | 0In Stock | 330000 uF | 8.1 VDC | Radial | 8 mm (0.315 in) | 14 mm | 9.5 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 16 mm | SCM | Bulk | SCMR14J334MSBA0 | ||||
Mfr: SCCY69B407S3PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35x69mm 3- Prong Solder Pin | 0In Stock | 400 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 69 mm | 1000 Hour | 1.3 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCMR14J334MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .33F 8X14mm Sol der Pin | 0In Stock | 330000 uF | 8.1 VDC | Radial | 14 mm | 1000 Hour | 500 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR18J604SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 8.1 VDC | Radial | 8 mm (0.315 in) | 18 mm | 8 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18J604MRBB0 | ||||
Mfr: SCMT32C755MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 5 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 32 mm | 25 mm | 1000 Hour | 55 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | ||||
Mfr: SCCU25B256MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 27 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCY62B307SSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin | 0In Stock | 300 F | 2.7 VDC | Radial | 35 mm (1.378 in) | 62 mm | 1000 Hour | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCY62B307VSB | ||||||
Mfr: SCMQ14C474MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial | 0In Stock | 470000 uF | 5 VDC | Radial | 9 mm (0.354 in) | 6.3 mm (0.248 in) | 14 mm | 13.6 mm | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6.3 mm | SCM | Bulk | ||||
Mfr: SCCU30B356SRB TTI: SCCU30B356SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 35F 16X30mm Rad ial | 0In Stock | 35 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCU30B356MRB | |||||
Mfr: SCMR22C155MRBA0 TTI: SCMR22C155MRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1.5F 8X22mm Radia l | 0In Stock | 1.5 F | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 22 mm | 16 mm | 1000 Hour | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||
Mfr: SCMS22C255PRBA0 TTI: SCMS22C255PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 2.5F 10X22mm Radi al | 0In Stock | 2.5 F | 5 VDC | Radial | 10 mm (0.394 in) | 22 mm | 10 mm | 1000 Hour | 140 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMS22C255MRBA0 | ||||
Mfr: SCMR18C105PRBA0 TTI: SCMR18C105PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1F 8X18mm Radial | 0In Stock | 1 F | 5 VDC | Radial | 8 mm (0.315 in) | 18 mm | 8 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18C105MRBA0 | ||||
Mfr: SCMZ1EK507SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16V 500F 60X138mm Radial | Not Available Online | 500 F | 16 VDC | Screw | 418 mm | 68 mm | 1000 Hour | 1.8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 180 mm | SCM | Bulk | ||||||
Mfr: SCMR18J604MSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin | Not Available Online | 600000 uF | 8.1 VDC | Radial | 18 mm | 1000 Hour | 400 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR14H474MRBB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 0.47F 8X14mm Radial | Not Available Online | 470000 uF | 6 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 14 mm | 16 mm | 1000 Hour | 380 mOhms | 0 %, + 100 % | EDLC / Supercaps | - 40 C | + 85 C | SCM | Bulk |