• Supercapacitors / Ultracapacitors

KYOCERA - Supercapacitors / Ultracapacitors

921 Results
921 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCCV40E506SRBQ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 50F ESR=18mOhms C ase Lgth=40mm AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
3 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
40 mm
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-SRBQ
AEC-Q200
Bulk
Datasheet
Mfr: SCCT35E226SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.0V 22F 12.5x35mm R adial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 F
3 VDC
Radial
12.5 mm (0.492 in)
35 mm
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SC010210
Datasheet
Mfr: SCCR20E335SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
95 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCMT32C755MRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7.5 F
5 VDC
Radial
18 mm (0.709 in)
12.5 mm (0.492 in)
32 mm
25 mm
1000 Hour
55 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32 mm
SCM
Bulk
Datasheet
Mfr: SCCU25B256MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour
27 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCY62B307SSB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Radial
35 mm (1.378 in)
62 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCY62B307VSB
Datasheet
Mfr: SCMQ14C474MRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
9 mm (0.354 in)
6.3 mm (0.248 in)
14 mm
13.6 mm
1000 Hour
300 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6.3 mm
SCM
Bulk
Datasheet
Mfr: SCCZ1EB308SWB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3000 F
2.7 VDC
Screw
60 mm (2.362 in)
138 mm
1000 Hour
200 uOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCMT32F755MRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7.5 F
5.5 VDC
Radial
18 mm (0.709 in)
32 mm
25 mm
1000 Hour
90 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
12.5 mm
SCM
Bulk
Datasheet
Mfr: SCMT32D755MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7.5 F
5.4 VDC
Radial
12.5 mm (0.492 in)
32 mm
1000 Hour
55 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
12.5 mm
SCM
Bulk
Datasheet
Mfr: SCCN50B187SSBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 180F 25X50mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 F
2.7 VDC
Pin
25 mm (0.984 in)
50 mm
1000 Hour
7 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCS30B126SRB KYOCERA AVX
Datasheet
Mfr: SCCS30B126SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 F
2.7 VDC
Radial
10 mm (0.394 in)
30 mm
1000 Hour
50 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCMR14J334SRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
8.1 VDC
Radial
8 mm (0.315 in)
14 mm
8 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMR14J334MRBB0
Datasheet
Mfr: SCMR14J334SSBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Sol der Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
8.1 VDC
Radial
8 mm (0.315 in)
14 mm
9.5 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
16 mm
SCM
Bulk
SCMR14J334MSBA0
Datasheet
Mfr: SCCY69B407S3PBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35x69mm 3- Prong Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Pin
35 mm (1.378 in)
69 mm
1000 Hour
1.3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCMR14J334MSBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Sol der Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
8.1 VDC
Radial
14 mm
1000 Hour
500 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
Datasheet
Mfr: SCMR18J604SRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600000 uF
8.1 VDC
Radial
8 mm (0.315 in)
18 mm
8 mm
1000 Hour
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR18J604MRBB0
Datasheet
Mfr: SCCQ15B125SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 1.2F 6.3X15mm R adial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.2 F
2.7 VDC
Radial
6.3 mm (0.248 in)
15 mm
1000 Hour
620 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCZ1EB308SCB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3000 F
2.7 VDC
Lug
60 mm (2.362 in)
138 mm
1000 Hour
200 uOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCZ1EB308VCB
Datasheet
Mfr: SCCY1AB857S3PBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 850F 35x115mm 3 -Prong Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
850 F
2.7 VDC
Pin
35 mm (1.378 in)
115 mm
1000 Hour
1 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCMR14J334SRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
8.1 VDC
Radial
8 mm (0.315 in)
14 mm
8 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMR14J334MRBA0
Datasheet
Mfr: SCCR16E205SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2 F
3 VDC
Radial
3.2 mm (0.126 in)
8 mm (0.315 in)
16 mm
1000 Hour
100 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCMR22G105MSBA0 KYOCERA AVX
Datasheet
Mfr: SCMR22G105MSBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors SUPERCAP MODULES

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
1000 Hour
EDLC / Supercaps
- 40 C
+ 65 C
SCM
Bulk
Datasheet
Mfr: SCMR22G105MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
7.5 VDC
Radial
8 mm (0.315 in)
22 mm
1000 Hour
180 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
SCM
Bulk
Datasheet
Mfr: SCCT35B226SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 F
2.7 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
35 mm
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
SCC
Bulk
  • 1
  • 2
  • 3
  • 4