KYOCERA - Supercapacitors / Ultracapacitors
921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCQ15B155SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 2.7 VDC | 6.3 mm (0.248 in) | 15 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCV40B506SRBLEC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 50 F | 2.7 VDC | 18 mm (0.709 in) | 40 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||||
Mfr: SCMT37F106PRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCCS30B126SRTC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 12 F | 2.7 VDC | 10 mm (0.394 in) | 30 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: BZ055B153ZWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 15 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ015B603ZABCZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 60uF 80 -20% DISC-BY-MFG-6/22 | Not Available Online | 60000 uF | 5.5 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 96 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||
Mfr: BZ055B333ZSBCP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 33uF 80 -20% | Not Available Online | 33000 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||
Mfr: BZ115A224ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 220uF 80-20% | Not Available Online | 220 uF | 5.5 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: BZ115A224ZSBCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 220uF 80-20% | Not Available Online | 220 uF | 5.5 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: BZ155A104ZSBCX TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 100uF 80-20% DISC-BY-MFG-6/22 | Not Available Online | 100 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 600 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 6.1 mm | BZ-A | Bulk | ||||||
Mfr: SCMR18D105PRTB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: SCCU30B356KRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 35 F | 2.7 VDC | 16 mm (0.63 in) | 30 mm | 10 % | EDLC / Supercaps | SCC | Bulk | ||||||||||||
Mfr: SCCT47B406KRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 40 F | 2.7 VDC | 12.5 mm (0.492 in) | 47 mm | 10 % | EDLC / Supercaps | SCC | Bulk | ||||||||||||
Mfr: SCCU35E356SRBLEQ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E-LE | Bulk | |||||||||||||||||
Mfr: SCCM63B357SNBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 350 F | 2.7 VDC | 63 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC LE | Bulk | |||||||||||||
Mfr: SCCQ15E125SWBZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.2 F | 3 VDC | 6.3 mm (0.248 in) | 15 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E | Bulk | ||||||||||||
Mfr: SCCR12E105PRA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Ammo Pack | |||||||||||||||||
Mfr: SCCR20B335RRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | |||||||||||||||||
Mfr: SCCR20B405SWBZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 4 F | 2.7 VDC | 8 mm (0.315 in) | 20 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | |||||||||||||
Mfr: SCCS30B106SRBA1R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | 10 mm (0.394 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | ||||||||||||
Mfr: SCCS30E106SRBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 3 VDC | 10 mm (0.394 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E-LE | Bulk | ||||||||||||
Mfr: SCCT22C505PRBA0LL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | ||||||||||||||||||
Mfr: SCMR14H474PRTB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Tray | ||||||||||||||||||
Mfr: SCMT32H755SRTB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Waffle | ||||||||||||||||||
Mfr: SCMT37F106SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk |