KYOCERA - Supercapacitors / Ultracapacitors
921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZ015A104ZABBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 100uF 80-20% | Not Available Online | 100 uF | 5.5 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ054B223ZSBBQ-L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 0.02F 80-20% | Not Available Online | 22 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 170 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: SCMT32D755SRBBW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMT22C505SRBA0LL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMZ1EP1F6STAB2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCCS20B505PRBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR | Not Available Online | 5 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 40 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCS20B505SRBLE | |||||
Mfr: BZ01CA223ZSBBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 22uF 12V -80+20% | Not Available Online | 22 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-A | ||||||||
Mfr: BZ014B333ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 33uF 80 -20% | Not Available Online | 33000 uF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ157B333ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 7V 33uF 80 -20% | Not Available Online | 33000 uF | 7 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||||
Mfr: BZ025A404ZLBBI TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.40F 80-20% | Not Available Online | 400 uF | 5.5 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ029A124ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9v 120uF Tol. -20/+8 0% | Not Available Online | 120 uF | 9 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.8 mm | BZ-A | Bulk | |||||||
Mfr: BZ023A564ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 560uF Tol. -20/ +80% | Not Available Online | 560 uF | 3.6 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 25 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.5 mm | BZ-A | Bulk | |||||||
Mfr: BZ015B603ZLBAM TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.06F 80-20% | Not Available Online | 60000 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ017A333ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 7V 33uF 80 -20% | Not Available Online | 33000 uF | 7 VDC | Radial | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | |||||||||
Mfr: BZ019B223ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9v 22uF Tol. -20/+80 % | Not Available Online | 22 uF | 9 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 7.6 mm | BZ-B | Bulk | |||||||
Mfr: BZ055B153ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 15uF Tol. -20/+ 80% | Not Available Online | 15 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.7 mm | BZ-B | Bulk | |||||||
Mfr: BZ025A404ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 400uF Tol. -20/ +80% | Not Available Online | 400 uF | 5.5 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 9.6 mm | BZ-A | Bulk | |||||||
Mfr: SCMT32H755SRTB1P2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | ||||||||||||||||||||
Mfr: SCMR22D155PSBB0H TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 1.5F 8X22mm Sol der Pin | Not Available Online | 1.5 F | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 22 mm | 9.5 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22D155MSBB0 | |||
Mfr: SCMS32F505PRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 5F 10X32mm Radi al | Not Available Online | 5 F | 5.5 VDC | Radial | 10 mm (0.394 in) | 32 mm | 10 mm | 1000 Hour | 120 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | SCMS32F505MRBA0 | ||||
Mfr: SCMR14F474PSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.47F 8X14mm So lder Pin | Not Available Online | 470000 uF | 5.5 VDC | Radial | 8 mm (0.315 in) | 14 mm | 9.5 mm | 1000 Hour | 380 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 16 mm | SCM | Bulk | SCMR14F474MSBA0 | ||||
Mfr: BZ019B223ASB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 22 uF | 9 VDC | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | ||||||||||||||
Mfr: SCM14P504ZNB2S TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 500000 uF | EDLC / Supercaps | SCM | ||||||||||||||||||
Mfr: BZ127A274ZABA2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 270 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | ||||||||||||||
Mfr: BZ12GA154ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 150 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk |