• Supercapacitors / Ultracapacitors

PHVL - 3 F - Supercapacitors / Ultracapacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: PHVL-3R9V305-R
TTI: PHVL-3R9V305-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors 3.0F 3.9V 30%

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PHVL
Bulk
Datasheet
Mfr: PHVL-3R9H305-R
TTI: PHVL-3R9H305-R
Eaton Electronics
Availability:

200In Stock

Supercapacitors / Ultracapacitors 2.0F 3.9V 30%

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PHVL
Bulk