DSF - 3 F - Supercapacitors / Ultracapacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSF305Q3R0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3F 3.0V 8*20 | 0In Stock | 3 F | 3 VDC | Radial | 8 mm (0.315 in) | 1500 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 21.5 mm | DSF | Bulk |