• Supercapacitors / Ultracapacitors

DER - 3 F - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: 305DER2R5SFU
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 3F 2.5V +50% / -20% tol.

Not Available Online

Call
or
View Details
3 F
2.5 VDC
1000 Hour, 500000 Cycle
- 20 %, + 50 %
EDLC / Supercaps
- 25 C
+ 70 C
DER
Bulk