• Supercapacitors / Ultracapacitors

ADCM-S06R0S - 3 F - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: ADCM-S06R0SA305RB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 3F 6V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
6 VDC
Radial
15.3 mm (0.602 in)
20.5 mm
10.5 mm
500000 Cycle
230 mOhms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
ADCM-S06R0S
Bulk