3 F - Supercapacitors / Ultracapacitors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM-5R0H305T-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ | Not Available Online | 3 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 32 mm | 20.8 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 10.5 mm | PM | Bulk |
- 1
- 2