800C - Silicon RF Capacitors / Thin Film
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Package / Case | Tolerance | Series | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Product | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 800C910GMN2500XJ24 TTI: 800C910GMN2500XJ24 KYOCERA AVX Availability: 2,400In StockSilicon RF Capacitors / Thin Film 2500V 91pF 2% Non-Mag Microstrip Configuration | 2,400In Stock | 91 pF | 2.5 kV | 2 % | 800C | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Capacitors | Microstrip | WAFL | ||||
Mfr: 800C101GMN2500XJ24 TTI: 800C101GMN2500XJ24 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 100pF 2% Non-Mag Microstrip Configuration | Not Available Online | 100 pF | 2.5 kV | 2 % | 800C | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Capacitors | Microstrip | WAFL | ||||
Mfr: 800C101GT2500XJ36 TTI: 800C101GT2500XJ36 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 100pF 2% Tin Plated Chip | Not Available Online | 100 pF | 2.5 kV | 2 % | 800C | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Capacitors | SMD/SMT | WAFL | ||||
Mfr: 800C121JAR2500XJ24 TTI: 800C121JAR2500XJ24 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 120pF 5% Axial Ribbon Configuration | Not Available Online | 120 pF | 2.5 kV | 5 % | 800C | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Capacitors | Axial Ribbon | Tray | ||||
Mfr: 800C240GMN3600XJ24 TTI: 800C240GMN3600XJ24 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 24pF 2% Non-Mag Microstrip Configuration | Not Available Online | 24 pF | 3.6 kV | 2 % | 800C | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Capacitors | Microstrip | WAFL | ||||
Mfr: 800C430JT3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 43pF 5% Tin Plated Chip | Not Available Online | 43 pF | 3.6 kV | 5 % | 800C | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Capacitors | SMD/SMT | Reel |