Silicon RF Capacitors / Thin Film
108,441 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Package / Case | Tolerance | Series | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Product | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B561KW100X TTI: 100B561KW100X KYOCERA AVX Availability: 3,100In StockSilicon RF Capacitors / Thin Film 560PF 100V 10% 1111 | 3,100In Stock | 560 pF | 100 V | 1111 (2828 metric) | 10 % | 100B | 90 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | WAFL | ||||
Mfr: 100E221JAR3600X TTI: 100E221JAR3600X KYOCERA AVX Availability: 561In StockSilicon RF Capacitors / Thin Film 3600V 220pF +/-5% | 561In Stock | 220 pF | 3.6 kV | 3838 (9696 metric) | 5 % | 100E | 90 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | WAFL | ||||
Mfr: 100C201GTN2500X TTI: 100C201GTN2500X KYOCERA AVX Availability: 72In StockSilicon RF Capacitors / Thin Film 200PF 2500V 2% 2525 | 72In Stock | 200 pF | 2.5 kV | 2325 (5864 metric) | 2 % | 100C | 90 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | WAFL | ||||
Mfr: 100C820JT2500X TTI: 100C820JT2500X KYOCERA AVX Availability: 72In StockSilicon RF Capacitors / Thin Film 82PF 2500V 5% 2525 | 72In Stock | 82 pF | 2.5 kV | 2325 (5864 metric) | 5 % | 100C | 90 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | WAFL | ||||
Mfr: 100B151JT300X TTI: 100B151JT300X KYOCERA AVX Availability: 200In StockSilicon RF Capacitors / Thin Film 150PF 300V 5% 1111 | 200In Stock | 150 pF | 300 V | 1111 (2828 metric) | 5 % | 100B | 90 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | WAFL | ||||
Mfr: 700E222GTN1000X TTI: 700E222GTN1000X KYOCERA AVX Availability: 168In StockSilicon RF Capacitors / Thin Film 2200PF 1000V 2% 3838 | 168In Stock | 2.2 nF | 1 kV | 3838 (9696 metric) | 2 % | 700E | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | WAFL | ||||
Mfr: 100C271GW2500X TTI: 100C271GW2500X KYOCERA AVX Availability: 1,872In StockSilicon RF Capacitors / Thin Film 270PF 2500V 2% 2525 | 1,872In Stock | 270 pF | 2.5 kV | 2325 (5864 metric) | 2 % | 100C | 90 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | WAFL | ||||
Mfr: 100E681JAR3600X TTI: 100E681JAR3600X KYOCERA AVX Availability: 960In StockSilicon RF Capacitors / Thin Film 680PF 3600V 5% 3838 | 960In Stock | 680 pF | 3.6 kV | 3838 (9696 metric) | 5 % | 100E | 90 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | WAFL | ||||
Mfr: 600L0R1AT200T500 TTI: 600L0R1AT200T KYOCERA AVX Availability: 13,500In StockSilicon RF Capacitors / Thin Film 200V 0.1pF Tol 0.05pF | 13,500In Stock | 0.1 pF | 200 V | 0402 (1005 metric) | 0.05 pF | 600L | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | Reel | ATC600L0R1AT200T 600L0R1AT200T\500 | |||
Mfr: 700A681FW50XT TTI: 700A681FW50XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 50V 680pF Tol 1% Las Mkg | 500In Stock | 680 pF | 0505 (1414 metric) | 1 % | 700A | - 55 C | + 125 C | General Type MLCCs | SMD/SMT | Reel | ATC700A681FW50XT | |||||
Mfr: 0201ZJ2R5BBSTR TTI: 0201ZJ2R5BBSTR KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 10V 2.5pF Tol .1pF T hin Film 0201 | 1,500In Stock | 2.5 pF | 10 V | 0201 (0603 metric) | 0.1 pF | Accu-P Std | - 55 C | + 125 C | Thin Film Capacitors | SMD/SMT | Reel | |||||
Mfr: 700A151FW150XTV TTI: 700A151FW150XTV KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150V 150pF Tol 1% Las Mkg Vertical | 2,500In Stock | 150 pF | 0505 (1414 metric) | 1 % | 700A | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | Reel | |||||||
Mfr: 600S910FT250T TTI: 600S910FT250T KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 250V 91pF Tol 1% | 5,000In Stock | 91 pF | 250 V | 0603 (1608 metric) | 1 % | 600S | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | Reel | 600S910FT250T\500 | |||
Mfr: 100A6R8JW150XT TTI: 100A6R8JW150XT KYOCERA AVX Availability: 500In Stock1,000 On Order Expected 07-Jan-27 Silicon RF Capacitors / Thin Film 150volts 6.8pF 5% | 500In Stock1,000 On Order Expected 07-Jan-27 | 6.8 pF | 150 V | 0505 (1414 metric) | 5 % | 100A | 90 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | Reel | ATC100A6R8JW150XT | |||
TTI: 600S680GW250XT KYOCERA AVX Availability: 3,000In Stock5,000 On Order Expected 06-Oct-26 Silicon RF Capacitors / Thin Film 250volts 68pF 2% | 3,000In Stock5,000 On Order Expected 06-Oct-26 | 68 pF | 250 V | 0603 (1608 metric) | 2 % | 600S | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | Reel | ATC600S680GW250XT 600S680GW250XT\500 | |||
Mfr: 600S510FT250T TTI: 600S510FT250T KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250V 51pF Tol 1% | 2,500In Stock | 51 pF | 250 V | 0603 (1608 metric) | 1 % | 600S | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | Reel | 600S510FT250T\500 | |||
Mfr: 700A101KW150XT TTI: 700A101KW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150V 100pF Tol 10% Las Mkg | 500In Stock | 100 pF | 0505 (1414 metric) | 10 % | 700A | - 55 C | + 125 C | General Type MLCCs | SMD/SMT | Reel | ATC700A101KW150XT | |||||
Mfr: 600S300FW250T TTI: 600S300FW250T KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250V 30pF Tol 1% | 1,000In Stock | 30 pF | 250 V | 0603 (1608 metric) | 1 % | 600S | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | Reel | 600S300FW250T\500 | |||
Mfr: 700A3R9BCA150XC100 TTI: 700A3R9BCA150XC100 KYOCERA AVX Availability: 200In StockSilicon RF Capacitors / Thin Film 150V 3.9pF Tol .1pF Las Mkg | 200In Stock | 3.9 pF | 150 V | 0505 (1414 metric) | 0.1 pF | 700A | - 55 C | + 155 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | WAFL | |||||
Mfr: 100C361GW1500XJ36 TTI: 100C361GW1500XJ36 KYOCERA AVX Availability: 36In StockSilicon RF Capacitors / Thin Film 360PF 1500V 2% 2525 | 36In Stock | 100C | WAFL | |||||||||||||
Mfr: 600F330GT250XT4K TTI: 600F330GT250XT4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 18PF 250V 2% 0805 | 4,000In Stock | 33 pF | 250 V | 0805 (2012 metric) | 2 % | 600F | 30 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | Reel | ||||
Mfr: 100B471JP200XTV TTI: 100B471JP200XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 470pF Tol 5% Las Mkg Vertical | 500In Stock | 470 pF | 200 V | 1111 (2828 metric) | 5 % | 100B | 90 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | Reel | ||||
Mfr: 700A121JW150XT TTI: 700A121JW150XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 150V 120pF Tol 5% Las Mkg | 2,000In Stock | 120 pF | 0505 (1414 metric) | 5 % | 700A | - 55 C | + 125 C | General Type MLCCs | SMD/SMT | Reel | ATC700A121JW150XT | |||||
Mfr: 600F6R8BW250XT TTI: 600F6R8BW250XT KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film 250volts 6.8pF | 10,000In Stock | 6.8 pF | 250 V | 0805 (2012 metric) | 0.1 pF | 600F | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | Reel | ATC600F6R8BW250XT 600F6R8BW250XT\500 | |||
Mfr: 700A471GW150XTV TTI: 700A471GW150XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150V 470pF Tol 2% Las Mkg Vertical | 500In Stock | 470 pF | 150 V | 0505 (1414 metric) | 2 % | 700A | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | RF/Microwave Multilayer Capacitors (MLC) | SMD/SMT | Reel |