R46 X2 275 MIN - Safety Capacitors
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46KN422000P0M TTI: R46KN422000P0M KEMET Availability: 33,000In StockSafety Capacitors 275volts 2.2uF 20% | 33,000In Stock | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Bulk | 46KN422000P0M | ||||
Mfr: R46KI322040P0K TTI: R46KI322040P0K KEMET Availability: 2,700In StockSafety Capacitors 275vac .22uF 10% | 2,700In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: 46KN415040P1M TTI: R46KN415040P1M KEMET Availability: 300In Stock1,200 On Order Expected 20-Apr-27 Safety Capacitors 275vac 1.5uF 20% | 300In Stock1,200 On Order Expected 20-Apr-27 | 1.5 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | 46KN415040P1M | ||||
Mfr: 46KF310000P1M TTI: R46KF310000P1M KEMET Availability: 1,550In StockSafety Capacitors 275vac 0.1uF 20% 275VAC '20% | 1,550In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 MIN | Bulk | 46KF310000P1M | ||||
Mfr: R46KN4150JHP1M TTI: R46KN4150JHP1M KEMET Availability: 792In StockSafety Capacitors 275volts 1.5uF 20% | 792In Stock | 1.5 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | 46KN4150JHP1M | ||||
Mfr: 46KN422040P0M TTI: R46KN422040P0M KEMET Availability: 0In Stock200 On Order Expected 15-Jun-27 Safety Capacitors 275vac 2.2uF 20% | 0In Stock200 On Order Expected 15-Jun-27 | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Bulk | 46KN422040P0M | ||||
Mfr: 46KI347040P3M TTI: R46KI347040P3M KEMET Availability: 0In Stock3,000 On Order Expected 30-Dec-26 Safety Capacitors .47uF 275VAC 20% X2 Rad | 0In Stock3,000 On Order Expected 30-Dec-26 | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: 46KR447050P1M TTI: R46KR447050P1M KEMET Availability: 0In Stock465 On Order Expected 04-Feb-27 Safety Capacitors 275vac 4.7uF 20% X2 27.5mm | 0In Stock465 On Order Expected 04-Feb-27 | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 MIN | Tray | |||||
Mfr: 46KN368000P0M TTI: R46KN368000P0M KEMET Availability: 0In StockSafety Capacitors 275vac .68uF 20% X2 22.5mm | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: 46KI3470CKP2M TTI: R46KI3470CKP2M KEMET Availability: 0In StockSafety Capacitors 275V .47uF 20% LS=15MM | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | Reel | ||||||
Mfr: 46KF310050P0K TTI: R46KF310050P0K KEMET Availability: 0In Stock1,200 On Order Expected 15-Jun-27 Safety Capacitors 0.1uF 560VDC 275VAC '10% | 0In Stock1,200 On Order Expected 15-Jun-27 | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | 46KF310050P0K | ||||
Mfr: 46KW422000P0K TTI: R46KW422000P0K KEMET Availability: 0In Stock1,260 On Order Expected 07-Jan-30 Safety Capacitors 275V 2.2uF 10% | 0In Stock1,260 On Order Expected 07-Jan-30 | 2.2 uF | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Tray | ||||||
Mfr: R46KI322000P0M TTI: R46KI322000P0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | 46KI322000P0M | ||||
Mfr: 46KI347050P1M TTI: R46KI347050P1M KEMET Availability: 0In StockSafety Capacitors 275vac .47uF 20% X2 15mm | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: 46KN410040P1M TTI: R46KN410040P1M KEMET Availability: 0In StockSafety Capacitors 560V 1uF LS=22.5mm 20% Safety Radial | 0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||
0In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 MIN | Bulk | 46KF310040P1M | |||||
0In Stock | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 MIN | Box | 46KN410000P1M | |||||
Mfr: R46KI347050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac .47uF 10% X2 15mm | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R46KI368000P1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac .68uF 20% X2 15mm | 0In Stock | 680 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: R46KW510050P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560Vl 10uF 2Pin 20% | 0In Stock | 10 uF | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R46 X2 275 MIN | |||||||
0In Stock | 47 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 MIN | Ammo Pack | |||||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: R46KR447040P1M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 275V 4.7uF 20% LS=27.5mm | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 MIN | Bulk | R46KR447050P1M | ||||
0In Stock | 680 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk |